micron MT48V8M32LFF5-10 IT TR
| Manufacturer | |
| MPN | MT48V8M32LFF5-10 IT TR |
| LCSC Part # | C20455548 |
| Packaging | 90-VFBGA (8x13) |
| Customer # | |
| Key Attributes | 256Mbit 2.3V~2.7V 100MHz 90-VFBGA (8x13) Memory |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 90-VFBGA (8x13) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 2.3V~2.7V | |
| Clock Frequency | 100MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 90-VFBGA (8x13) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Memory Size | 256Mbit | |
| Voltage - Supply | 2.3V~2.7V | |
| Clock Frequency | 100MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 37.453 | $ 37.45 |
| 200+ | $ 14.9439 | $ 2988.78 |
| 500+ | $ 14.4442 | $ 7222.10 |
| 1,000+ | $ 14.1981 | $ 14198.10 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 90-VFBGA (8x13) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 2.3V~2.7V | |
| Clock Frequency | 100MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 90-VFBGA (8x13) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Memory Size | 256Mbit | |
| Voltage - Supply | 2.3V~2.7V | |
| Clock Frequency | 100MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MT48V8M32LFB5-10 IT | micron | 90-VFBGA (8x13) | 0 | $ 45.2233 | ||
| MT48V8M32LFB5-10 IT TR | micron | 90-VFBGA (8x13) | 0 | $ 37.453 | ||
| MT48V8M32LFF5-8 IT | micron | 90-VFBGA (8x13) | 0 | $ 45.2233 | ||
| IS42RM32800E-75BLI-TR | ISSI | TFBGA-90(8x13) | 0 | $ 21.7185 | ||
| IS42RM32800E-75BLI | ISSI | TFBGA-90(8x13) | 0 | $ 18.7932 | ||
| IS42RM32800E-6BLI | ISSI | TFBGA-90(8x13) | 0 | $ 19.1106 | ||
| IS42RM32800E-6BLI-TR | ISSI | TFBGA-90(8x13) | 0 | $ 21.0676 | ||
| MT48V8M32LFB5-10 | micron | 90-VFBGA (8x13) | 0 | $ 39.5186 | ||
| MT48V8M32LFF5-10 TR | micron | 90-VFBGA (8x13) | 0 | $ 32.7233 | ||
| MT48V8M32LFB5-10 TR | micron | 90-VFBGA (8x13) | 0 | $ 32.7233 |

