LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
78% OFF
muRata LQH3NPNR68NJRL product image
  • LQH3NPNR68NJRL thumbnail 1
  • LQH3NPNR68NJRL thumbnail 2
  • LQH3NPNR68NJRL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata LQH3NPNR68NJRL

Manufacturer
MPN
LQH3NPNR68NJRL
LCSC Part #
C2045500
Packaging
SMD,3x3mm
Customer #
Key Attributes
FIXED IND 680nH 32mΩ SMD,3x3mm
DatasheetmuRata LQH3NPNR68NJRL
RoHS Compliance5 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturermuRata
PackagingSMD,3x3mm
Current Rating2.7A
Inductance680nH
Tolerance±30%
Frequency - Self Resonant130MHz
DC Resistance(DCR)32mΩ
Current - Saturation(Isat)1.28A
Q @ Frequency-
Application GradeConsumer grade