ITG Electronics, Inc. F2781Y002L-011
| Manufacturer | |
| MPN | F2781Y002L-011 |
| LCSC Part # | C20454451 |
| Packaging | - |
| Customer # | |
| Key Attributes | EMI/RFI Filters (LC, RC Networks) |
| Datasheet | ITG Electronics, Inc. F2781Y002L-011 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | ITG Electronics, Inc. | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | ITG Electronics, Inc. |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low-voltage data line filter designed to provide clean power for shielded rooms/MRI rooms. Designed for minimum leakage current to ground, providing 100dB attenuation from 1MHz to 10GHz with a passband of 0 - 100KHz.
- Rated Voltage: 60V
- Rated Current: 2.5 - 5A (for UL 1863, filter rated current is 1.6A)
- Frequency: DC to 60Hz
- High Voltage Test: Line-to-ground: 1000VDC for 2 seconds; Line-to-line: VDC for 2 seconds
- Ambient Temperature Range: -25℃ to +85℃
- Filter components enclosed in a metal-plated housing
- Suitable for fire alarm, LED lighting, data line, and other low-power applications
- Leakage Current: 5mA at 60VAC, 60Hz
- UL certified
Applications
AI Translation
- Fire alarm
- LED lighting
- Data lines
- Low-power applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 353.4726 | $ 353.47 |
| 200+ | $ 331.9827 | $ 66396.54 |
| 500+ | $ 320.8878 | $ 160443.90 |
| 1,000+ | $ 315.407 | $ 315407.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | ITG Electronics, Inc. | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | ITG Electronics, Inc. |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low-voltage data line filter designed to provide clean power for shielded rooms/MRI rooms. Designed for minimum leakage current to ground, providing 100dB attenuation from 1MHz to 10GHz with a passband of 0 - 100KHz.
- Rated Voltage: 60V
- Rated Current: 2.5 - 5A (for UL 1863, filter rated current is 1.6A)
- Frequency: DC to 60Hz
- High Voltage Test: Line-to-ground: 1000VDC for 2 seconds; Line-to-line: VDC for 2 seconds
- Ambient Temperature Range: -25℃ to +85℃
- Filter components enclosed in a metal-plated housing
- Suitable for fire alarm, LED lighting, data line, and other low-power applications
- Leakage Current: 5mA at 60VAC, 60Hz
- UL certified
Applications
AI Translation
- Fire alarm
- LED lighting
- Data lines
- Low-power applications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

