Taiwan Semiconductor HERAF806G
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | HERAF806G |
| LCSC Part # | C20451780 |
| Packaging | TO-220F-2 |
| Customer # | |
| Key Attributes | 80ns 1 Independent 600V 1.7V@8A 8A TO-220F-2 Single Diodes RoHS |
| Datasheet | Taiwan Semiconductor HERAF806G |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | TO-220F-2 | |
| Reverse Recovery Time (trr) | 80ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@8A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 8A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | TO-220F-2 | |
| Reverse Recovery Time (trr) | 80ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@8A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 8A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 compliant versions available
- Glass passivated chip junction; high efficiency, low VF; high current capability; high reliability; high surge current capability
- UL recognized, file number E-326243; RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
DC-DC converters, switch-mode converters and inverters, freewheeling applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4338 | $ 0.43 |
| 200+ | $ 0.1731 | $ 34.62 |
| 500+ | $ 0.1673 | $ 83.65 |
| 1,000+ | $ 0.1645 | $ 164.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | TO-220F-2 | |
| Reverse Recovery Time (trr) | 80ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@8A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 8A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | TO-220F-2 | |
| Reverse Recovery Time (trr) | 80ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@8A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 8A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 compliant versions available
- Glass passivated chip junction; high efficiency, low VF; high current capability; high reliability; high surge current capability
- UL recognized, file number E-326243; RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
DC-DC converters, switch-mode converters and inverters, freewheeling applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HERAF807G | Taiwan Semiconductor | TO-220F-2 | 0 | $ 0.3737 | ||
| HERAF1008G | Taiwan Semiconductor | TO-220F-2 | 0 | $ 0.3755 | ||
| HERAF1006G | Taiwan Semiconductor | TO-220F-2 | 0 | $ 0.4338 | ||
| HERAF1006GH | Taiwan Semiconductor | TO-220F-2 | 0 | $ 0.4329 | ||
| HERAF808G | Taiwan Semiconductor | ITO-220AC | 0 | $ 0.4344 | ||
| HERAF1606G | Taiwan Semiconductor | ITO-220AC | 0 | $ 0.4186 | ||
| HERAF1606GH | Taiwan Semiconductor | TO-220F-2 | 0 | $ 0.4182 | ||
| SFAF808G | Taiwan Semiconductor | ITO-220AC | 0 | $ 0.4318 | ||
| SFAF1008G | Taiwan Semiconductor | ITO-220AC | 0 | $ 0.4779 | ||
| SFAF1608GH | Taiwan Semiconductor | TO-220F-2 | 0 | $ 0.5477 |

