TDK B82422H1474K000
| Manufacturer | |
| MPN | B82422H1474K000 |
| LCSC Part # | C2045072 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 470uH 76mA 20Ω 1210 |
| Datasheet | TDK B82422H1474K000 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 76mA | |
| Inductance | 470uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 100mA | |
| DC Resistance(DCR) | 20Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 76mA |
| Type | Description | |
|---|---|---|
| Inductance | 470uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 100mA | |
| DC Resistance(DCR) | 20Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.145 | $ 0.15 |
| 200+ | $ 0.0561 | $ 11.22 |
| 500+ | $ 0.0542 | $ 27.10 |
| 1,000+ | $ 0.0532 | $ 53.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 76mA | |
| Inductance | 470uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 100mA | |
| DC Resistance(DCR) | 20Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 76mA |
| Type | Description | |
|---|---|---|
| Inductance | 470uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 100mA | |
| DC Resistance(DCR) | 20Ω |
Help & FeedbackShow similar products (0) >
C2045072 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SDR0302-471KL | BOURNS | SMD,2.8x3mm | 50 | $ 0.4548 | ||
| SDR0403-471KL | BOURNS | SMD,4.5x4mm | 28 | $ 0.3081 | ||
| SRR0603-471KL | BOURNS | SMD,6.5x6.5mm | 2 | $ 0.5886 | ||
| CTGS32F-471K | Central | - | 0 | $ 0.8351 | ||
| CDC4D20NP-471KC | Sumida | SMD,4.8x4.8mm | 0 | $ 0.4118 | ||
| CTRL5480F-1-471K | Central | Through Hole,D=5.7mm | 0 | $ 0.7319 | ||
| SDR0703-471KL | BOURNS | SMD,4.5x6.5mm | 0 | $ 0.2587 | ||
| P3519R-474K | API Delevan | SMD,9.1x4.8mm | 0 | $ 4.9967 | ||
| P3519-474K | API Delevan | SMD,9.1x4.8mm | 0 | $ 4.6789 | ||
| AIUR-07-471K | ABRACON | Through Hole,D6xL4mm | 0 | $ 0.3438 |

