micron MT53E2G32D4DE-046 AAT:C
| Manufacturer | |
| MPN | MT53E2G32D4DE-046 AAT:C |
| LCSC Part # | C20450645 |
| Packaging | 200-TFBGA (10x14.5) |
| Customer # | |
| Key Attributes | 64Gbit 2.133GHz LPDDR4X SDRAM 200-TFBGA (10x14.5) Memory |
| Datasheet | micron MT53E2G32D4DE-046 AAT:C |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 200-TFBGA (10x14.5) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | - | |
| Refresh Current | - | |
| Memory Size | 64Gbit | |
| Voltage - Supply | 1.06V~1.17V;- | |
| Clock Frequency | 2.133GHz | |
| Memory Format | LPDDR4X SDRAM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 200-TFBGA (10x14.5) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | - |
| Type | Description | |
|---|---|---|
| Refresh Current | - | |
| Memory Size | 64Gbit | |
| Voltage - Supply | 1.06V~1.17V;- | |
| Clock Frequency | 2.133GHz | |
| Memory Format | LPDDR4X SDRAM |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Package Type: FBGA Code D8CJK
- Operating Temperature: -40℃ to +105℃
- Product Status: Sampling
- Technology: LPDDR4
- Bus Width: x32
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 200-TFBGA (10x14.5) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | - | |
| Refresh Current | - | |
| Memory Size | 64Gbit | |
| Voltage - Supply | 1.06V~1.17V;- | |
| Clock Frequency | 2.133GHz | |
| Memory Format | LPDDR4X SDRAM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 200-TFBGA (10x14.5) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | - |
| Type | Description | |
|---|---|---|
| Refresh Current | - | |
| Memory Size | 64Gbit | |
| Voltage - Supply | 1.06V~1.17V;- | |
| Clock Frequency | 2.133GHz | |
| Memory Format | LPDDR4X SDRAM |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Package Type: FBGA Code D8CJK
- Operating Temperature: -40℃ to +105℃
- Product Status: Sampling
- Technology: LPDDR4
- Bus Width: x32
C20450645 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

