VISHAY IFSC1111AZER100M01
| Manufacturer | |
| MPN | IFSC1111AZER100M01 |
| LCSC Part # | C2045046 |
| Packaging | 1212 |
| Customer # | |
| Key Attributes | FIXED IND 10uH 1A 397mΩ 1212 |
| Datasheet | VISHAY IFSC1111AZER100M01 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 1212 | |
| Current Rating | 1A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 397mΩ | |
| Current - Saturation(Isat) | 1.26A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 1212 | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 397mΩ | |
| Current - Saturation(Isat) | 1.26A |
Help & FeedbackShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4099 | $ 0.41 |
| 10+ | $ 0.4001 | $ 4.00 |
| 30+ | $ 0.3936 | $ 11.81 |
| 100+ | $ 0.387 | $ 38.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 1212 | |
| Current Rating | 1A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 397mΩ | |
| Current - Saturation(Isat) | 1.26A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 1212 | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 397mΩ | |
| Current - Saturation(Isat) | 1.26A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMNR3010-100MT | Shun Xiang Nuo | SMD,3x3mm | 1,470 | $0.0484 $0.0569 | ||
| FNR3010S100MT | cjiang | SMD,3x3mm | 1,450 | $ 0.0769 | ||
| MTQH303012B100MBT | MetalLions | 1212 | 365 | $ 0.213 | ||
| MAI3012C-100MT | Ceaiya | SMD,3x3mm | 1,080 | $0.0505 $0.0561 | ||
| FHD252012S-100MT | cjiang | 1008 | 40,760 | $ 0.0707 | ||
| ZENR4026T100M-10uH | ZE | SMD,4x4mm | 1,990 | $0.0420 $0.056 | ||
| VLS3012HBX-100M-N | TDK | 1212 | 0 | $ 0.1538 | ||
| CTMPA121208F-100M | Central | 1212 | 0 | $ 2.4353 | ||
| IFSC1111ABER100M01 | VISHAY | - | 0 | $ 0.2427 | ||
| MAI3012S-100MT | Ceaiya | SMD,3x3mm | 0 | $0.0521 $0.0578 |



