LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS 569BCCD002435ACGR product image
Images for reference only

SKYWORKS 569BCCD002435ACGR

Manufacturer
MPN
569BCCD002435ACGR
LCSC Part #
C20447334
Packaging
-
Customer #
Key Attributes
100MHz Oscillators RoHS
DatasheetSKYWORKS 569BCCD002435ACGR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSKYWORKS
Packaging-
Current - Supply140mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeLVDS
Frequency100MHz
Voltage - Supply1.8V;2.5V;3.3V

Introduction

AI Translation

The Si569 Ultra Series Voltage-Controlled Crystal Oscillator (VCXO) leverages Skyworks Solutions' advanced 4th-generation DSPLL technology to deliver ultra-low jitter, low phase noise clocks at any output frequency. The device is user-programmable via simple I2C commands, supporting output frequencies from 0.2 to 3000 MHz with sub-1 ppb resolution, maintaining ultra-low jitter for both integer and fractional frequencies across its operating range. On-chip power supply filtering provides industry-leading power supply noise rejection, simplifying the generation of low-jitter clocks in noisy systems with switched-mode power supplies. Unlike conventional XOs, the Si569 employs a single crystal combined with a DSPLL IC-based approach to deliver the required output frequency. The Si569 can be factory-configured to a wide range of user specifications, including startup frequency, I2C address, output format, and OE pin polarity/position. Specific configurations are factory-programmed at the time of shipment, eliminating the long lead times associated with custom oscillators. Available package sizes include 5×7 mm, 3.2×5 mm, and 2.5×3.2 mm.

Features

AI Translation
  • Programmable via I2C to any frequency from 0.2 to 3000 MHz with sub-1 ppb resolution
  • Ultra-low jitter: typical 100 fs RMS (12 kHz - 20 MHz)
  • Configurable up to 2 pin-selectable startup frequencies
  • I2C interface supporting 100 kbps, 400 kbps, and 1 Mbps (Fast Mode Plus)
  • Excellent power supply noise rejection ratio (PSNR) and power supply noise immunity: typical -80 dBc
  • Programmable Kv (ppm/V) for simplified development
  • Operates from 3.3V, 2.5V, and 1.8V VDD supply under the same part number
  • Available in LVPECL, LVDS, CML, HCSL, CMOS, and dual CMOS output options
  • Available in 2.5×3.2, 3.2×5, and 5×7 mm package options
  • Samples available in 1 - 2 weeks

Applications

AI Translation

100G/200G/400G Optical Transport Network (OTN), Coherent Optics, PAM4; 3G-SDI/12G-SDI/24G-SDI Broadcast Video; Servers, Switches, Storage, Search Acceleration; FPGA/ASIC Clocking