Wolfspeed CAB760M12HM3R
| Manufacturer | |
| MPN | CAB760M12HM3R |
| LCSC Part # | C20446945 |
| Packaging | Module |
| Customer # | |
| Key Attributes | 1.2kV 1.73mΩ@15V 2.206kW 2.5V Module FET, MOSFET Arrays |
| Datasheet | Wolfspeed CAB760M12HM3R |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Wolfspeed | |
| Packaging | Module | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | - | |
| RDS(on) | 1.73mΩ@15V | |
| Pd - Power Dissipation | 2.206kW | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | - | |
| Configuration | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| Number | - | |
| Input Capacitance(Ciss) | 79.4nF | |
| Gate Charge(Qg) | - | |
| Operating Temperature | -40℃~+175℃ | |
| Output Capacitance(Coss) | 2.9nF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Wolfspeed | |
| Packaging | Module | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | - | |
| RDS(on) | 1.73mΩ@15V | |
| Pd - Power Dissipation | 2.206kW | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Type | - | |
| Configuration | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| Number | - | |
| Input Capacitance(Ciss) | 79.4nF | |
| Gate Charge(Qg) | - | |
| Operating Temperature | -40℃~+175℃ | |
| Output Capacitance(Coss) | 2.9nF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low inductance, low-profile 62 mm package
- Capable of operating at high junction temperature (175 °C)
- 3rd generation SiC MOSFET technology optimized for switching
- Lightweight AlSiC baseplate
- High-reliability silicon nitride insulator
Applications
AI Translation
- Railway & Traction - Solar Energy - EV Chargers - Industrial Automation & Test
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1856.417 | $ 1856.42 |
| 200+ | $ 1743.5474 | $ 348709.48 |
| 500+ | $ 1685.2835 | $ 842641.75 |
| 1,000+ | $ 1656.4961 | $ 1656496.10 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Wolfspeed | |
| Packaging | Module | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | - | |
| RDS(on) | 1.73mΩ@15V | |
| Pd - Power Dissipation | 2.206kW | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | - | |
| Configuration | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| Number | - | |
| Input Capacitance(Ciss) | 79.4nF | |
| Gate Charge(Qg) | - | |
| Operating Temperature | -40℃~+175℃ | |
| Output Capacitance(Coss) | 2.9nF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Wolfspeed | |
| Packaging | Module | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | - | |
| RDS(on) | 1.73mΩ@15V | |
| Pd - Power Dissipation | 2.206kW | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Type | - | |
| Configuration | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| Number | - | |
| Input Capacitance(Ciss) | 79.4nF | |
| Gate Charge(Qg) | - | |
| Operating Temperature | -40℃~+175℃ | |
| Output Capacitance(Coss) | 2.9nF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low inductance, low-profile 62 mm package
- Capable of operating at high junction temperature (175 °C)
- 3rd generation SiC MOSFET technology optimized for switching
- Lightweight AlSiC baseplate
- High-reliability silicon nitride insulator
Applications
AI Translation
- Railway & Traction - Solar Energy - EV Chargers - Industrial Automation & Test
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

