LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Sumida CDRH125-102MC

Manufacturer
MPN
CDRH125-102MC
LCSC Part #
C20443784
Packaging
-
Customer #
Key Attributes
FIXED IND 1000uH
DatasheetSumida CDRH125-102MC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerSumida
Packaging-
Inductance1mH
Tolerance±20%
Application GradeConsumer grade

Features

AI Translation
  • Storage temperature range: -40℃~+85℃
  • Operating temperature: - 25~+80℃ (coil contain heat)
  • External appearance: On visual inspection, the coil has no external defects.
  • Electrode strength A: After soldering, between copper plate and electrode of coil, push in three directions of X, Y withstanding 4.9N(0.5kgf) for 10±2 seconds. Electrode should not peel off.
  • Heat endurance test: Refer to the S - 074 - 5002.
  • Dielectric strength: No apparent at 100V D.C. for 1 minute between coil -- core.
  • Insulating resistance: Over 100 MΩ at 100V D.C. between coil - core.
  • Inductance temperature coefficient: (0~2000)x10⁻⁶/℃ (-25~+80℃)
  • Humidity test: Inductance deviation within ± 5.0 % after 96 hours in 90~95 % relative humidity at 40±2℃ and 1 hour drying under normal condition.
  • Vibration test: Inductance deviation within ± 3.0 % after vibration for 1 hour in each of three orientations at sweep vibration (10~55~10Hz) with 1.5 mm P - P amplitude.
  • Shock test: Inductance deviation within ± 3.0 % after drop down with 981±m/s² (100G) shock attitude upon a rubber block method shock testing machine, for 1 time, in each of three orientations.