muRata LQG15HN68NH02D
| Manufacturer | |
| MPN | LQG15HN68NH02D |
| LCSC Part # | C2044378 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 68nH 200mA 1.25Ω 0402 |
| Datasheet | muRata LQG15HN68NH02D |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 200mA | |
| Inductance | 68nH | |
| Tolerance | ±3% | |
| Frequency - Self Resonant | 800MHz | |
| DC Resistance(DCR) | 1.25Ω | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 200mA | |
| Inductance | 68nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±3% | |
| Frequency - Self Resonant | 800MHz | |
| DC Resistance(DCR) | 1.25Ω | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 8@100MHz |
Help & FeedbackShow similar products (0) >
In-Stock: 9,860
9,860 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0323 | $ 0.65 |
| 200+ | $ 0.0253 | $ 5.06 |
| 600+ | $ 0.0214 | $ 12.84 |
| 2,000+ | $ 0.0191 | $ 38.20 |
| 10,000+ | $ 0.0171 | $ 171.00 |
| 20,000+ | $ 0.016 | $ 320.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 200mA | |
| Inductance | 68nH | |
| Tolerance | ±3% | |
| Frequency - Self Resonant | 800MHz | |
| DC Resistance(DCR) | 1.25Ω | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 200mA | |
| Inductance | 68nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±3% | |
| Frequency - Self Resonant | 800MHz | |
| DC Resistance(DCR) | 1.25Ω | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 8@100MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LQG15HN68NJ02D | muRata | 0402 | 4,350 | $ 0.0201 | ||
| LQG15HS68NG02D | muRata | 0402 | 9,820 | $ 0.0553 | ||
| WLCM1005Z0H68NTB | Walsin | 0402 | 0 | $ 0.0076 | ||
| LQG15HN68NG02D | muRata | 0402 | 0 | $ 0.031 | ||
| WLCM1005Z0G68NTB | Walsin | 0402 | 0 | $ 0.0074 | ||
| LQG15HH68NH02D | muRata | 0402 | 0 | $ 0.0397 | ||
| LQG15HS68NH02D | muRata | 0402 | 0 | $ 0.0208 | ||
| MLG1005S68NHT000 | TDK | 0402 | 0 | $ 0.0107 | ||
| LQG15HH68NG02D | muRata | 0402 | 0 | $ 0.4061 | ||
| LQG15HZ68NG02D | muRata | 0402 | 0 | $ 0.0883 |

