micron MT48LC2M32B2P-7:G TR
| Manufacturer | |
| MPN | MT48LC2M32B2P-7:G TR |
| LCSC Part # | C20443164 |
| Packaging | 86-TSOP II |
| Customer # | |
| Key Attributes | 64Mbit 3V~3.6V 143MHz 86-TSOP II Memory RoHS |
| Datasheet | micron MT48LC2M32B2P-7:G TR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 86-TSOP II | |
| Operating Temperature | 0℃~+70℃ | |
| Refresh Current | 2mA | |
| Features | High-speed clock synchronization;Auto precharge;Automatic column address generation;Auto refresh | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Clock Frequency | 143MHz | |
| Current - Supply | 130mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 86-TSOP II | |
| Operating Temperature | 0℃~+70℃ | |
| Refresh Current | 2mA |
| Type | Description | |
|---|---|---|
| Features | High-speed clock synchronization;Auto precharge;Automatic column address generation;Auto refresh | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Clock Frequency | 143MHz | |
| Current - Supply | 130mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- PC100-compliant
- Fully synchronous; all signals registered on positive edge of system clock
- Internal pipelined operation; column address can be changed every clock cycle
- Internal banks for hiding row access/precharge
- Programmable burst lengths: 1, 2, 4, 8, or full page
- Auto precharge, includes concurrent auto precharge and auto refresh modes
- Self refresh mode (not available on AT devices)
- Auto refresh – 64ms, 4096-cycle refresh (commercial and industrial) – 16ms, 4096-cycle refresh (automotive)
- LVTTL-compatible inputs and outputs
- Single 3.3V±0.3V power supply
- Supports CAS latency (CL) of 1, 2, and 3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.641 | $ 10.64 |
| 200+ | $ 4.2467 | $ 849.34 |
| 500+ | $ 4.1039 | $ 2051.95 |
| 1,000+ | $ 4.0341 | $ 4034.10 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 86-TSOP II | |
| Operating Temperature | 0℃~+70℃ | |
| Refresh Current | 2mA | |
| Features | High-speed clock synchronization;Auto precharge;Automatic column address generation;Auto refresh | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Clock Frequency | 143MHz | |
| Current - Supply | 130mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 86-TSOP II | |
| Operating Temperature | 0℃~+70℃ | |
| Refresh Current | 2mA |
| Type | Description | |
|---|---|---|
| Features | High-speed clock synchronization;Auto precharge;Automatic column address generation;Auto refresh | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Clock Frequency | 143MHz | |
| Current - Supply | 130mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- PC100-compliant
- Fully synchronous; all signals registered on positive edge of system clock
- Internal pipelined operation; column address can be changed every clock cycle
- Internal banks for hiding row access/precharge
- Programmable burst lengths: 1, 2, 4, 8, or full page
- Auto precharge, includes concurrent auto precharge and auto refresh modes
- Self refresh mode (not available on AT devices)
- Auto refresh – 64ms, 4096-cycle refresh (commercial and industrial) – 16ms, 4096-cycle refresh (automotive)
- LVTTL-compatible inputs and outputs
- Single 3.3V±0.3V power supply
- Supports CAS latency (CL) of 1, 2, and 3
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MT48LC2M32B2P-7:G | micron | 86-TSOP II | 0 | $ 9.2695 | ||
| W9864G2JH-6 TR | Winbond | TSOP-86-10.2mm | 0 | $ 3.2538 | ||
| W9864G2JH-6I | Winbond | TFSOP-86-10.2mm | 0 | $ 3.7055 | ||
| W9864G2JH-6I TR | Winbond | TFSOP-86-10.2mm | 0 | $ 3.633 | ||
| MT48LC2M32B2P-6:G TR | micron | 86-TSOP II | 0 | $ 10.641 | ||
| AS4C2M32SA-7TCN | Alliance Memory | TFSOP-86-10.2mm | 0 | $ 7.4998 | ||
| AS4C2M32SA-7TCNTR | Alliance Memory | TSOP-86-10.2mm | 0 | $ 3.1844 | ||
| AS4C2M32SA-6TCN | Alliance Memory | TSOP-86-10.2mm | 0 | $ 1.8799 | ||
| AS4C2M32SA-6TCNTR | Alliance Memory | TSOP-86-10.2mm | 0 | $ 3.1844 | ||
| NDS63PT9-16ET | Insignis Technology Corporation | TSOPII-86 | 0 | $ 8.4982 | ||
| NDS63PT9-16ET TR | Insignis Technology Corporation | TSOPII-86 | 0 | $ 8.6792 | ||
| MT48LC2M32B2TG-55:G TR | micron | 86-TSOP II | 0 | $ 7.6793 | ||
| MT48LC2M32B2P-55:G TR | micron | 86-TSOP II | 0 | $ 7.6778 | ||
| MT48LC2M32B2P-5:G TR | micron | 86-TSOP II | 0 | $ 7.6778 | ||
| MT48LC2M32B2TG-6 IT:G | micron | 86-TSOP II | 0 | $ 11.8287 | ||
| MT48LC2M32B2TG-6 IT:G TR | micron | 86-TSOP II | 0 | $ 10.2394 | ||
| MT48LC2M32B2P6A:J | micron | TSOP-86-10.2mm | 0 | $ 2.1393 | ||
| AS4C2M32SA-6TIN | Alliance Memory | TFSOP-86-10.2mm | 0 | $ 10.5614 | ||
| AS4C2M32SA-6TINTR | Alliance Memory | TSOP-86-10.2mm | 0 | $ 4.0565 | ||
| NDS63PT9-16IT | Insignis Technology Corporation | TSOPII-86 | 0 | $ 8.949 |

