LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Automation Components, Inc. A/DLP-003-W-U-N-A-0-A-0P-S product image
Images for reference only

Automation Components, Inc. A/DLP-003-W-U-N-A-0-A-0P-S

Manufacturer
MPN
A/DLP-003-W-U-N-A-0-A-0P-S
LCSC Part #
C20443077
Packaging
Module
Customer #
Key Attributes
Module Pressure Sensors, Transducers
DatasheetAutomation Components, Inc. A/DLP-003-W-U-N-A-0-A-0P-S
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 372.6787$ 372.68
200+$ 148.7014$ 29740.28
500+$ 143.7334$ 71866.70
1,000+$ 141.2778$ 141277.80
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerAutomation Components, Inc.
PackagingModule
Features-

Introduction

AI Translation

The DLP series is based on piezoresistive silicon sensing elements that detect differential pressure and provide analog output. The hinged cover on the DLP can be easily opened via integrated locking tabs on the side of the housing, providing convenient access to the zero function as well as field-selectable range and output. The DLP series also offers an optional five-digit LCD for installation and monitoring support. Field-selectable analog outputs include 0–5 and 0–10 VDC, or 4–20 mA, corresponding to unidirectional or bidirectional pressure ranges from 0–0.1 in to 0–40 in W.C., depending on model selection. Each unit offers up to 8 field-selectable unidirectional or bidirectional ranges. Optional accessories include pitot tubes or DIN rail clips.

Applications

AI Translation

Building and plumbing static pressure, filter monitoring, airflow measurement, and process control