muRata LQW15AN22NG8ZD
| Manufacturer | |
| MPN | LQW15AN22NG8ZD |
| LCSC Part # | C2044066 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 22nH 780mA 202mΩ 0402 |
| Datasheet | muRata LQW15AN22NG8ZD |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 780mA | |
| Inductance | 22nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 202mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 780mA | |
| Inductance | 22nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| DC Resistance(DCR) | 202mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound inductor |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1069 | $ 0.53 |
| 50+ | $ 0.088 | $ 4.40 |
| 150+ | $ 0.0786 | $ 11.79 |
| 500+ | $ 0.0715 | $ 35.75 |
| 2,500+ | $ 0.0658 | $ 164.50 |
| 5,000+ | $ 0.063 | $ 315.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 780mA | |
| Inductance | 22nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 202mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 780mA | |
| Inductance | 22nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| DC Resistance(DCR) | 202mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



