LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 3430A3F91KTE product image
Images for reference only

TE Connectivity 3430A3F91KTE

Manufacturer
MPN
3430A3F91KTE
LCSC Part #
C20440256
Packaging
1225
Customer #
Key Attributes
RES 91kΩ ±1% 3W 1225
DatasheetTE Connectivity 3430A3F91KTE
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7175$ 0.72
200+$ 0.2873$ 57.46
500+$ 0.2778$ 138.90
1,000+$ 0.2731$ 273.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging1225
Resistance91kΩ
Power(Watts)3W
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LTR100JZPF9102ROHM12250$ 0.1974
3430A3F91KTDFTE Connectivity12250$ 0.3376