muRata LQG15HH68NH02D
| Manufacturer | |
| MPN | LQG15HH68NH02D |
| LCSC Part # | C2043913 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 68nH 250mA 920mΩ 0402 |
| Datasheet | muRata LQG15HH68NH02D |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 250mA | |
| Inductance | 68nH | |
| Tolerance | ±3% | |
| Frequency - Self Resonant | 800MHz | |
| DC Resistance(DCR) | 920mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 8@100MHz | |
| Application Grade | Automotive grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 250mA | |
| Inductance | 68nH | |
| Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 800MHz | |
| DC Resistance(DCR) | 920mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 8@100MHz | |
| Application Grade | Automotive grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 250mA | |
| Inductance | 68nH | |
| Tolerance | ±3% | |
| Frequency - Self Resonant | 800MHz | |
| DC Resistance(DCR) | 920mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 8@100MHz | |
| Application Grade | Automotive grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 250mA | |
| Inductance | 68nH | |
| Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 800MHz | |
| DC Resistance(DCR) | 920mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 8@100MHz | |
| Application Grade | Automotive grade |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



