Automation Components, Inc. LE1175
| Manufacturer | |
| MPN | LE1175 |
| LCSC Part # | C20438954 |
| Packaging | - |
| Customer # | |
| Key Attributes | 50Hz~60Hz Current Sense Transformers |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | Automation Components, Inc. | |
| Packaging | - | |
| Frequency Range | 50Hz~60Hz |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | Automation Components, Inc. |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Frequency Range | 50Hz~60Hz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | Automation Components, Inc. | |
| Packaging | - | |
| Frequency Range | 50Hz~60Hz |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | Automation Components, Inc. |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Frequency Range | 50Hz~60Hz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

