muRata LQW15AN8N5J8ZD
| Manufacturer | |
| MPN | LQW15AN8N5J8ZD |
| LCSC Part # | C2043885 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 8.5nH 1.5A 69mΩ 0402 |
| Datasheet | muRata LQW15AN8N5J8ZD |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 1.5A | |
| Inductance | 8.5nH | |
| Tolerance | ±5% | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 69mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 1.5A |
| Type | Description | |
|---|---|---|
| Inductance | 8.5nH | |
| Tolerance | ±5% | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 69mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0649 | $ 0.06 |
| 200+ | $ 0.0251 | $ 5.02 |
| 500+ | $ 0.0242 | $ 12.10 |
| 1,000+ | $ 0.0238 | $ 23.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 1.5A | |
| Inductance | 8.5nH | |
| Tolerance | ±5% | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 69mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 1.5A |
| Type | Description | |
|---|---|---|
| Inductance | 8.5nH | |
| Tolerance | ±5% | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 69mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

