TDK VLS5045EX-2R2N-H
| Manufacturer | |
| MPN | VLS5045EX-2R2N-H |
| LCSC Part # | C2043148 |
| Packaging | SMD,5.3x5mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 4.7A 22mΩ SMD,5.3x5mm |
| Datasheet | TDK VLS5045EX-2R2N-H |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,5.3x5mm | |
| Current Rating | 4.7A | |
| Inductance | 2.2uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 6.4A | |
| DC Resistance(DCR) | 22mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,5.3x5mm | |
| Current Rating | 4.7A | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 6.4A | |
| DC Resistance(DCR) | 22mΩ | |
| Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2338 | $ 1.17 |
| 50+ | $ 0.1858 | $ 9.29 |
| 150+ | $ 0.1652 | $ 24.78 |
| 1,500+ | $ 0.1338 | $ 200.70 |
| 3,000+ | $ 0.1223 | $ 366.90 |
| 4,500+ | $ 0.1154 | $ 519.30 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,5.3x5mm | |
| Current Rating | 4.7A | |
| Inductance | 2.2uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 6.4A | |
| DC Resistance(DCR) | 22mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,5.3x5mm | |
| Current Rating | 4.7A | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 6.4A | |
| DC Resistance(DCR) | 22mΩ | |
| Type | - |
Help & FeedbackShow similar products (0) >
C2043148 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VLS5045EX-2R2N | TDK | SMD,5x5mm | 1,410 | $ 0.1285 | ||
| FTC404030S2R2MGCA | cjiang | SMD,4.1x4.1mm | 3,620 | $ 0.2596 | ||
| SLO0430T2R2MTT | Sunltech | SMD,4.1x4.1mm | 85 | $0.2047 $0.2923 | ||
| NR6045N2R2A | Coilank | SMD,6x6mm | 290 | $0.0662 $0.0696 | ||
| ANR6045N2R2A | Coilank | SMD,6x6mm | 85 | $0.1564 $0.1777 | ||
| MPX1D0520L2R2 | KEMET | SMD,5.3x5mm | 0 | $ 1.2852 | ||
| VLS5045EX-2R2N-CA | TDK | SMD,5x5mm | 0 | $ 0.1089 | ||
| BPCI000707462R2TA0 | Chilisin | SMD,7.3x7.3mm | 0 | $ 0.2477 | ||
| APCI000707462R2T80 | Chilisin | SMD,7.3x7.3mm | 0 | $ 0.278 | ||
| CDRH103RNP-2R2NC-B | Sumida | SMD,10.2x10mm | 0 | $ 0.7783 |



