micron MT47H256M8THN-3:H TR
| Manufacturer | |
| MPN | MT47H256M8THN-3:H TR |
| LCSC Part # | C20427879 |
| Packaging | 63-FBGA (8x10) |
| Customer # | |
| Key Attributes | 2Gbit 333MHz DDR2 SDRAM 63-FBGA (8x10) Memory RoHS |
| Datasheet | micron MT47H256M8THN-3:H TR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 63-FBGA (8x10) | |
| Operating Temperature | 0℃~+85℃ | |
| Features | Auto precharge function;Data mask function;Dynamic on-chip termination | |
| Refresh Current | 14mA | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 67mA;1.7V~1.9V | |
| Clock Frequency | 333MHz | |
| Memory Format | DDR2 SDRAM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 63-FBGA (8x10) | |
| Operating Temperature | 0℃~+85℃ | |
| Features | Auto precharge function;Data mask function;Dynamic on-chip termination |
| Type | Description | |
|---|---|---|
| Refresh Current | 14mA | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 67mA;1.7V~1.9V | |
| Clock Frequency | 333MHz | |
| Memory Format | DDR2 SDRAM |
Introduction
The 2Gb (dual-die) DDR2 SDRAM is a high-speed CMOS dynamic random access memory device containing 2,147,483,648 bits, internally configured as two 1Gb DDR2 SDRAM devices each with 8 banks. Each DDR2 SDRAM die uses a double data rate architecture for high-speed operation. The dual-die addressing scheme is identical to that of single-die devices; additionally, multiple chip select signals are used to select the desired bank group. This dual-die data sheet provides only a general description, package dimensions, and pin assignment information. For complete information on individual die initialization, register definitions, command descriptions, and die operations, refer to the Micron 1Gb DDR2 data sheet.
Features
- Micron 1Gb die
- Two bank groups (with dual CS#, ODT, and CKE pins)
- 8 internal banks per bank group for concurrent operation
- VDD = VDDQ = +1.8V ± 0.1V
- JEDEC standard 63-pin package
- Thin package profile (max thickness 1.2mm)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 56.8667 | $ 56.87 |
| 200+ | $ 22.6899 | $ 4537.98 |
| 500+ | $ 21.932 | $ 10966.00 |
| 1,000+ | $ 21.5569 | $ 21556.90 |
Standard Packaging1000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 63-FBGA (8x10) | |
| Operating Temperature | 0℃~+85℃ | |
| Features | Auto precharge function;Data mask function;Dynamic on-chip termination | |
| Refresh Current | 14mA | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 67mA;1.7V~1.9V | |
| Clock Frequency | 333MHz | |
| Memory Format | DDR2 SDRAM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | 63-FBGA (8x10) | |
| Operating Temperature | 0℃~+85℃ | |
| Features | Auto precharge function;Data mask function;Dynamic on-chip termination |
| Type | Description | |
|---|---|---|
| Refresh Current | 14mA | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 67mA;1.7V~1.9V | |
| Clock Frequency | 333MHz | |
| Memory Format | DDR2 SDRAM |
Introduction
The 2Gb (dual-die) DDR2 SDRAM is a high-speed CMOS dynamic random access memory device containing 2,147,483,648 bits, internally configured as two 1Gb DDR2 SDRAM devices each with 8 banks. Each DDR2 SDRAM die uses a double data rate architecture for high-speed operation. The dual-die addressing scheme is identical to that of single-die devices; additionally, multiple chip select signals are used to select the desired bank group. This dual-die data sheet provides only a general description, package dimensions, and pin assignment information. For complete information on individual die initialization, register definitions, command descriptions, and die operations, refer to the Micron 1Gb DDR2 data sheet.
Features
- Micron 1Gb die
- Two bank groups (with dual CS#, ODT, and CKE pins)
- 8 internal banks per bank group for concurrent operation
- VDD = VDDQ = +1.8V ± 0.1V
- JEDEC standard 63-pin package
- Thin package profile (max thickness 1.2mm)
C20427879 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

