BOURNS SDR6603-221M
| Manufacturer | |
| MPN | SDR6603-221M |
| LCSC Part # | C2042708 |
| Packaging | SMD,4.5x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 220uH 200mA 3.2Ω SMD,4.5x6.6mm |
| Datasheet | BOURNS SDR6603-221M |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,4.5x6.6mm | |
| Current Rating | 200mA | |
| Inductance | 220uH | |
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 220mA | |
| DC Resistance(DCR) | 3.2Ω | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,4.5x6.6mm | |
| Current Rating | 200mA | |
| Inductance | 220uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 220mA | |
| DC Resistance(DCR) | 3.2Ω | |
| Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.477 | $ 0.48 |
| 200+ | $ 0.1853 | $ 37.06 |
| 600+ | $ 0.1791 | $ 107.46 |
| 1,200+ | $ 0.176 | $ 211.20 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,4.5x6.6mm | |
| Current Rating | 200mA | |
| Inductance | 220uH | |
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 220mA | |
| DC Resistance(DCR) | 3.2Ω | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,4.5x6.6mm | |
| Current Rating | 200mA | |
| Inductance | 220uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 220mA | |
| DC Resistance(DCR) | 3.2Ω | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SDE6603-221M | BOURNS | SMD,4.5x6.6mm | 0 | $ 0.3209 | ||
| UP0.4UC-221-R | EATON | SMD,6.6x4.5mm | 0 | $ 0.5926 | ||
| PM1608-221M-RC | BOURNS | - | 0 | $ 2.0055 | ||
| IHSM3825EB221L | VISHAY | SMD,11.2x6.4mm | 0 | $ 7.8316 | ||
| MIL4922-29L | API Delevan | SMD,13.2x6.4mm | 0 | $ 15.4989 | ||
| 2256-29L | API Delevan | - | 0 | $ 2.4913 | ||
| 4922R-29L | API Delevan | SMD,12.8x6.1mm | 0 | $ 5.5021 | ||
| 4922-29L | API Delevan | SMD,12.8x6.1mm | 0 | $ 5.3948 | ||
| SRR0906-221YL | BOURNS | SMD-8P,10x9.5mm | 0 | $ 0.7116 | ||
| IHSM5832RF221L | VISHAY | SMD,16.3x8.1mm | 0 | $ 6.8602 |

