Taiyo Yuden NS10145T2R2NNA
| Manufacturer | |
| MPN | NS10145T2R2NNA |
| LCSC Part # | C2042664 |
| Packaging | SMD,10.1x10.1mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 6.64A 10mΩ SMD,10.1x10.1mm |
| Datasheet | Taiyo Yuden NS10145T2R2NNA |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,10.1x10.1mm | |
| Current Rating | 6.64A | |
| Inductance | 2.2uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 10mΩ | |
| Current - Saturation(Isat) | 8.91A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,10.1x10.1mm | |
| Current Rating | 6.64A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 10mΩ | |
| Current - Saturation(Isat) | 8.91A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3643 | $ 0.36 |
| 200+ | $ 0.141 | $ 28.20 |
| 500+ | $ 0.1361 | $ 68.05 |
| 1,000+ | $ 0.1336 | $ 133.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,10.1x10.1mm | |
| Current Rating | 6.64A | |
| Inductance | 2.2uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 10mΩ | |
| Current - Saturation(Isat) | 8.91A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,10.1x10.1mm | |
| Current Rating | 6.64A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 10mΩ | |
| Current - Saturation(Isat) | 8.91A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NS10145T2R2NNVV | Taiyo Yuden | SMD,10.1x10.1mm | 0 | $ 0.6345 | ||
| NS10145T2R2NNV8 | Taiyo Yuden | SMD,10.1x10.1mm | 0 | $ 0.6345 | ||
| LBRNJ10145GL2R2NN | Taiyo Yuden | SMD,10.1x10.1mm | 0 | $ 1.6638 | ||
| LLRNJ10145GL2R2NNY | Taiyo Yuden | SMD,10.1x10.1mm | 0 | $ 1.0017 | ||
| LSRNJ10145GL2R2NNY | Taiyo Yuden | SMD,10.1x10.1mm | 0 | $ 0.4257 | ||
| LCRNJ10145GL2R2NN | Taiyo Yuden | SMD,10.1x10.1mm | 0 | $ 1.902 | ||
| LMRNJ10145GL2R2NN | Taiyo Yuden | SMD,10.1x10.1mm | 0 | $ 1.902 | ||
| NS10155T2R2NNV8 | Taiyo Yuden | SMD,10.1x10.1mm | 0 | $ 0.8009 | ||
| NS10155T2R2NNVV | Taiyo Yuden | SMD,10.1x10.1mm | 0 | $ 0.8009 | ||
| LLRNJ10155GL2R2NNY | Taiyo Yuden | SMD,10.1x10.1mm | 0 | $ 1.0577 |

