BOURNS SRP2512A-R47M
| Manufacturer | |
| MPN | SRP2512A-R47M |
| LCSC Part # | C2042646 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 470nH 4.6A 21mΩ 1008 |
| Datasheet | BOURNS SRP2512A-R47M |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | 1008 | |
| Current Rating | 4.6A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 21mΩ | |
| Current - Saturation(Isat) | 5.3A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | 1008 | |
| Current Rating | 4.6A | |
| Inductance | 470nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 21mΩ | |
| Current - Saturation(Isat) | 5.3A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2862 | $ 0.29 |
| 10+ | $ 0.2814 | $ 2.81 |
| 30+ | $ 0.2781 | $ 8.34 |
| 100+ | $ 0.2749 | $ 27.49 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | 1008 | |
| Current Rating | 4.6A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 21mΩ | |
| Current - Saturation(Isat) | 5.3A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | 1008 | |
| Current Rating | 4.6A | |
| Inductance | 470nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 21mΩ | |
| Current - Saturation(Isat) | 5.3A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WIP252012P-R47ML | INPAQ | 1008 | 163,420 | $ 0.026 | ||
| FTM252010CR47MCTA | cjiang | 1008 | 1,020 | $0.0319 $0.0375 | ||
| TFM252010GHM-R47MTAA | TDK | 1008 | 10 | $ 0.1381 | ||
| MEKK2520TR47M | Taiyo Yuden | 1008 | 1,330 | $ 0.1579 | ||
| MGV252012R47M-10 | Laird | 1008 | 0 | $ 0.1217 | ||
| TFM252012ALMAR47MTAA | TDK | 1008 | 0 | $ 0.6736 | ||
| TMIM 252010A-R47MG | TAI-TECH | 1008 | 0 | $ 0.318 | ||
| AMELA2012S-R47MT | ABRACON | 1008 | 0 | $ 0.2235 | ||
| MGV252010SR47M-10 | Laird | 1008 | 0 | $ 0.1418 | ||
| AHP 252010FA-R47M | TAI-TECH | 1008 | 0 | $ 0.2309 |



