BOURNS SRR1280A-102K
| Manufacturer | |
| MPN | SRR1280A-102K |
| LCSC Part # | C2042618 |
| Packaging | SMD,12.5x12.5mm |
| Customer # | |
| Key Attributes | FIXED IND 1000uH 680mA 1.7Ω SMD,12.5x12.5mm |
| Datasheet | BOURNS SRR1280A-102K |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 680mA | |
| Inductance | 1mH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 800mA | |
| DC Resistance(DCR) | 1.7Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 680mA |
| Type | Description | |
|---|---|---|
| Inductance | 1mH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 800mA | |
| DC Resistance(DCR) | 1.7Ω |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5232 | $ 0.52 |
| 200+ | $ 0.2028 | $ 40.56 |
| 400+ | $ 0.1966 | $ 78.64 |
| 800+ | $ 0.192 | $ 153.60 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 680mA | |
| Inductance | 1mH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 800mA | |
| DC Resistance(DCR) | 1.7Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 680mA |
| Type | Description | |
|---|---|---|
| Inductance | 1mH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 800mA | |
| DC Resistance(DCR) | 1.7Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MSS1278-105KLD | Coilcraft | Similar | SMD,12x12mm | 10 | $ 4.8348 | ||
| MSS1278T-105KLD | Coilcraft | Similar | SMD,12x12mm | 11 | $ 3.0453 | ||
| MSS1210-105KED | Coilcraft | Similar | SMD,12x12mm | 10 | $ 4.4674 | ||
| AIRD-03-102K | ABRACON | Similar | Through Hole,D28xL21mm | 9 | $ 9.5628 | ||
| CDRH127/LDNP-102MC | Sumida | Similar | SMD,12x12mm | 2 | $ 0.7678 |
5 more alternative parts.View all substitutes

