LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity RLC73K2HR374FTE

Manufacturer
MPN
RLC73K2HR374FTE
LCSC Part #
C20423217
Packaging
2010
Customer #
Key Attributes
RES 374mΩ ±1% 0.75W 2010
DatasheetTE Connectivity RLC73K2HR374FTE
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging2010
Power(Watts)750mW
Resistance374mΩ
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃