LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

FUXINSEMI ES1JW

Manufacturer
FUXINSEMIAsian Brands
MPN
ES1JW
LCSC Part #
C20420255
Packaging
SOD-123FL
Customer #
Key Attributes
Diode 600V 1A SOD-123FL
DatasheetFUXINSEMI ES1JW
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerFUXINSEMI
PackagingSOD-123FL
Reverse Recovery Time (trr)35ns
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)600V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.7V@1A
Reverse Leakage Current (Ir)5uA
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current30A

Features

AI Translation
  • Plastic package meets Underwriters Laboratories 94V-0 flammability rating
  • Surface mount application
  • Low reverse leakage current
  • Built-in stress relief structure for automated placement
  • High forward surge current capability
  • Guaranteed high-temperature soldering: 260°C at terminals for 10 seconds
  • Glass passivated chip junction
  • Case: SOD-123FL molded plastic body per JEDEC standard
  • Terminals: Tin plated, solderable per Method 2026
  • Polarity: Color band indicates cathode terminal
  • Mounting position: Any