ZHONGKEWEI ATGM332D-6N-74
| Manufacturer | ZHONGKEWEIAsian Brands |
| MPN | ATGM332D-6N-74 |
| LCSC Part # | C20417138 |
| Packaging | SMD,16x12.2mm |
| Customer # | |
| Key Attributes | GNSS multi-mode positioning and navigation module |
| Datasheet | ZHONGKEWEI ATGM332D-6N-74 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Receivers | |
| Manufacturer | ZHONGKEWEI | |
| Packaging | SMD,16x12.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Time To First Fix | 23s | |
| GNSS Type | GPS;QZSS;BD2;BD3;GALILEO;GLONASS | |
| Accuracy | 1.5m | |
| Features | Dual-band / multi-band positioning;Hot start acceleration;RTC backup power;Short-circuit detection | |
| Interface | UART | |
| Sensitivity | -162dBm | |
| Voltage - Supply | 2.7V~3.6V |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Receivers | |
| Manufacturer | ZHONGKEWEI | |
| Packaging | SMD,16x12.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Time To First Fix | 23s | |
| GNSS Type | GPS;QZSS;BD2;BD3;GALILEO;GLONASS |
| Type | Description | |
|---|---|---|
| Accuracy | 1.5m | |
| Features | Dual-band / multi-band positioning;Hot start acceleration;RTC backup power;Short-circuit detection | |
| Interface | UART | |
| Sensitivity | -162dBm | |
| Voltage - Supply | 2.7V~3.6V |
Introduction
The ATGM332D-6N series module is the general designation for a family of high-performance GNSS all-constellation positioning and navigation modules measuring 12.2×16mm. Based on ZhongKe Micro's sixth-generation multi-system GNSS SOC single chip AT6668, it supports multiple satellite navigation systems, including BeiDou-2 and BeiDou-3 (B1I and B1C), GALILEO, GPS/QZSS/SBAS, GLONASS, and others. It can simultaneously receive satellite signals from all of the above navigation systems and achieve combined positioning, navigation, and timing. Supporting simultaneous reception of signals from all-constellation satellites, the module leverages proprietary rapid satellite acquisition technology to quickly receive a large number of visible satellite signals, enabling fast and accurate positioning. This significantly improves positioning performance in challenging environments such as urban canyons. An integrated high-performance embedded CPU supports a maximum position update rate of 10Hz, making it suitable for high-dynamic applications sensitive to positioning latency. A proprietary anti-jamming hardware acceleration circuit is also integrated, enabling rapid detection and suppression of RF interference. Employing a new navigation-integrated SOC single-chip architecture, the module meets the demands of high-precision positioning and high-precision timing applications, while offering high integration, high performance, low power consumption, and a compact form factor. This module series is applicable to vehicle navigation, wearable devices, mobile phones, IoT devices, UAVs, and other application domains.
Features
- Multi-frequency multi-system receiver
- Supports L1/B1/E1/R1 bands
- Supports BeiDou-2 and BeiDou-3
- Supports multi-system combined positioning and single-system independent positioning for BD, GPS, GALILEO, GLONASS, etc.; supports QZSS, SBAS, IRNSS
- Channel count: 50 channels
- Software features
- Maximum position update rate up to 10Hz
- Supports A-GNSS
- Power management
- Typical power consumption in multi-mode continuous operation: <42mA (@3.3V)
- Typical standby power consumption: <10uA (@3.3V)
- Built-in antenna detection and antenna short-circuit protection
Applications
- Automotive positioning and navigation
- Power grid timing, 4G/5G communication timing
- Wearable devices
- IoT positioning devices
- Drones
- Portable devices such as smartphones and tablets
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Receivers | |
| Manufacturer | ZHONGKEWEI | |
| Packaging | SMD,16x12.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Time To First Fix | 23s | |
| GNSS Type | GPS;QZSS;BD2;BD3;GALILEO;GLONASS | |
| Accuracy | 1.5m | |
| Features | Dual-band / multi-band positioning;Hot start acceleration;RTC backup power;Short-circuit detection | |
| Interface | UART | |
| Sensitivity | -162dBm | |
| Voltage - Supply | 2.7V~3.6V |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Receivers | |
| Manufacturer | ZHONGKEWEI | |
| Packaging | SMD,16x12.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Time To First Fix | 23s | |
| GNSS Type | GPS;QZSS;BD2;BD3;GALILEO;GLONASS |
| Type | Description | |
|---|---|---|
| Accuracy | 1.5m | |
| Features | Dual-band / multi-band positioning;Hot start acceleration;RTC backup power;Short-circuit detection | |
| Interface | UART | |
| Sensitivity | -162dBm | |
| Voltage - Supply | 2.7V~3.6V |
Introduction
The ATGM332D-6N series module is the general designation for a family of high-performance GNSS all-constellation positioning and navigation modules measuring 12.2×16mm. Based on ZhongKe Micro's sixth-generation multi-system GNSS SOC single chip AT6668, it supports multiple satellite navigation systems, including BeiDou-2 and BeiDou-3 (B1I and B1C), GALILEO, GPS/QZSS/SBAS, GLONASS, and others. It can simultaneously receive satellite signals from all of the above navigation systems and achieve combined positioning, navigation, and timing. Supporting simultaneous reception of signals from all-constellation satellites, the module leverages proprietary rapid satellite acquisition technology to quickly receive a large number of visible satellite signals, enabling fast and accurate positioning. This significantly improves positioning performance in challenging environments such as urban canyons. An integrated high-performance embedded CPU supports a maximum position update rate of 10Hz, making it suitable for high-dynamic applications sensitive to positioning latency. A proprietary anti-jamming hardware acceleration circuit is also integrated, enabling rapid detection and suppression of RF interference. Employing a new navigation-integrated SOC single-chip architecture, the module meets the demands of high-precision positioning and high-precision timing applications, while offering high integration, high performance, low power consumption, and a compact form factor. This module series is applicable to vehicle navigation, wearable devices, mobile phones, IoT devices, UAVs, and other application domains.
Features
- Multi-frequency multi-system receiver
- Supports L1/B1/E1/R1 bands
- Supports BeiDou-2 and BeiDou-3
- Supports multi-system combined positioning and single-system independent positioning for BD, GPS, GALILEO, GLONASS, etc.; supports QZSS, SBAS, IRNSS
- Channel count: 50 channels
- Software features
- Maximum position update rate up to 10Hz
- Supports A-GNSS
- Power management
- Typical power consumption in multi-mode continuous operation: <42mA (@3.3V)
- Typical standby power consumption: <10uA (@3.3V)
- Built-in antenna detection and antenna short-circuit protection
Applications
- Automotive positioning and navigation
- Power grid timing, 4G/5G communication timing
- Wearable devices
- IoT positioning devices
- Drones
- Portable devices such as smartphones and tablets
C20417138 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| Type | Details |
|---|---|
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |



