BZCN TSD004A05026A
| Manufacturer | BZCNAsian Brands |
| MPN | TSD004A05026A |
| LCSC Part # | C20416937 |
| Packaging | Through Hole-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 260gf |
| Datasheet | BZCN TSD004A05026A |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | Through Hole-4P,6x6mm | |
| with Bracket | Without Bracket | |
| Length | 8.6mm | |
| Height | 5mm | |
| Operating Force | 2.6N | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -40℃~+80℃ | |
| Width | 6mm | |
| Actuator Style | - | |
| Mounting Type | Through Hole | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | Through Hole-4P,6x6mm | |
| with Bracket | Without Bracket | |
| Length | 8.6mm | |
| Height | 5mm | |
| Operating Force | 2.6N | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+80℃ | |
| Width | 6mm | |
| Actuator Style | - | |
| Mounting Type | Through Hole | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Introduction
This specification applies to the requirements for mechanical tactile switches. The operating temperature range is -20°C ~ 80°C (under standard atmospheric pressure and standard humidity conditions). The storage temperature range is -20°C ~ 80°C (under standard atmospheric pressure and standard humidity conditions). Unless otherwise specified, testing and measurement shall be conducted under the following conditions: ambient temperature 5°C ~ 35°C, standard humidity 25% ~ 85% RH, standard atmospheric pressure 86KPa ~ 106KPa. During the manufacturing process, if there is any doubt in judgment, testing and measurement shall be conducted under the following conditions: temperature 20°C ± 2°C, relative humidity 65% ± 5%, ambient pressure 86KPa ~ 106KPa.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | Through Hole-4P,6x6mm | |
| with Bracket | Without Bracket | |
| Length | 8.6mm | |
| Height | 5mm | |
| Operating Force | 2.6N | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -40℃~+80℃ | |
| Width | 6mm | |
| Actuator Style | - | |
| Mounting Type | Through Hole | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | Through Hole-4P,6x6mm | |
| with Bracket | Without Bracket | |
| Length | 8.6mm | |
| Height | 5mm | |
| Operating Force | 2.6N | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+80℃ | |
| Width | 6mm | |
| Actuator Style | - | |
| Mounting Type | Through Hole | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Introduction
This specification applies to the requirements for mechanical tactile switches. The operating temperature range is -20°C ~ 80°C (under standard atmospheric pressure and standard humidity conditions). The storage temperature range is -20°C ~ 80°C (under standard atmospheric pressure and standard humidity conditions). Unless otherwise specified, testing and measurement shall be conducted under the following conditions: ambient temperature 5°C ~ 35°C, standard humidity 25% ~ 85% RH, standard atmospheric pressure 86KPa ~ 106KPa. During the manufacturing process, if there is any doubt in judgment, testing and measurement shall be conducted under the following conditions: temperature 20°C ± 2°C, relative humidity 65% ± 5%, ambient pressure 86KPa ~ 106KPa.
C20416937 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



