BORN MMBT4403
| Manufacturer | BORNAsian Brands |
| MPN | MMBT4403 |
| LCSC Part # | C20416656 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 40V 0.6A SOT-23 |
| Datasheet | BORN MMBT4403 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 70 | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 600mA | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 750mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 70 | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 600mA | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 750mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- VCE = -40V
- IC = -0.6A
- fT = 200MHz (VCE = -10V, IC = -20mA, f = 100MHz)
- Collector currents up to 600 mA
- General purpose amplifier and switch requiring
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 13,600
13,600 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0159$ 0.0136 | $ 0.68 |
| 500+ | $ 0.0124$ 0.0106 | $ 5.30 |
| 3,000+ | $ 0.0104$ 0.0089 | $ 26.70 |
| 6,000+ | $ 0.0092$ 0.0079 | $ 47.40 |
| 24,000+ | $ 0.0081$ 0.0069 | $ 165.60 |
| 51,000+ | $ 0.0076$ 0.0065 | $ 331.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 70 | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 600mA | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 750mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 70 | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 600mA | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 750mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- VCE = -40V
- IC = -0.6A
- fT = 200MHz (VCE = -10V, IC = -20mA, f = 100MHz)
- Collector currents up to 600 mA
- General purpose amplifier and switch requiring
C20416656 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



