LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
LZTEC B2424S-1WR3 product image
  • B2424S-1WR3 thumbnail 1
  • B2424S-1WR3 thumbnail 2
  • B2424S-1WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LZTEC B2424S-1WR3

Manufacturer
LZTECAsian Brands
MPN
B2424S-1WR3
LCSC Part #
C20416262
Packaging
SIP,11.5x6.1mm
Customer #
Key Attributes
DC/DC power module, 1W, fixed voltage, non-regulated
DatasheetLZTEC B2424S-1WR3
RoHS Compliance1 documents available
In-Stock: 17
17 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3489$ 1.2815$ 1.28
10+$ 1.1129$ 1.0573$ 10.57
30+$ 0.9834$ 0.9343$ 28.03
90+$ 0.8359$ 0.7942$ 71.48
510+$ 0.7704$ 0.7319$ 373.27
990+$ 0.7409$ 0.7039$ 696.86
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerLZTEC
PackagingSIP,11.5x6.1mm
Output Voltage24V
Ripple Noise50mVp-p
Quiescent Supply Current18mA
Voltage - Supply21.6V~26.4V
Capacitive Load(Max)220uF
Iout41mA
Height10.16mm
Frequency - Switching220kHz
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency89%
FeaturesShort Circuit Protection;Automatic fault recovery
Output Power1W
Length11.6mm
Width6mm

Introduction

AI Translation

To further reduce input/output ripple, a capacitive filter network may be connected at the input and output terminals. Care should be taken to select appropriate filter capacitors. Oversized capacitors may cause startup issues. For each output, a recommended capacitive load value is specified to ensure safe and reliable operation. The input voltage must not exceed the specified range; otherwise, permanent, irreversible damage may result. Unless otherwise stated, all parameters in this manual are measured at 25°C, humidity 40% ~ 75%, nominal input voltage, and full resistive load on the output. All specifications are tested in accordance with the company's standards.

Features

AI Translation
  • Operating temperature range: -40°C ~ 85°C
  • Isolation voltage: 1500 VDC
  • Efficiency up to: 88%
  • Continuous short-circuit protection
  • RoHS compliant