BOURNS SRP4020TA-6R8M
| Manufacturer | |
| MPN | SRP4020TA-6R8M |
| LCSC Part # | C2041587 |
| Packaging | SMD,4.1x4.5mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 2.1A 150mΩ SMD,4.1x4.5mm |
| Datasheet | BOURNS SRP4020TA-6R8M |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,4.1x4.5mm | |
| Current Rating | 2.1A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 150mΩ | |
| Current - Saturation(Isat) | 2.8A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,4.1x4.5mm | |
| Current Rating | 2.1A | |
| Inductance | 6.8uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 150mΩ | |
| Current - Saturation(Isat) | 2.8A | |
| Type | - |
Help & FeedbackShow similar products (0) >
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0411 | $ 2.04 |
| 10+ | $ 1.7357 | $ 17.36 |
| 30+ | $ 1.5447 | $ 46.34 |
| 100+ | $ 1.3488 | $ 134.88 |
| 500+ | $ 1.2606 | $ 630.30 |
| 1,000+ | $ 1.2214 | $ 1221.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,4.1x4.5mm | |
| Current Rating | 2.1A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 150mΩ | |
| Current - Saturation(Isat) | 2.8A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,4.1x4.5mm | |
| Current Rating | 2.1A | |
| Inductance | 6.8uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 150mΩ | |
| Current - Saturation(Isat) | 2.8A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MMPC0402-6R8MT | MetalLions | SMD,4.5x4mm | 2,335 | $0.1597 $0.1681 | ||
| MGV04026R8M-10 | Laird | SMD,4.5x4.1mm | 0 | $ 0.5058 | ||
| AMPLA4020S-6R8MT | ABRACON | SMD,4.1x4.5mm | 0 | $ 0.5063 | ||
| AMPLA4020Q-6R8MT | ABRACON | SMD,4.5x4.1mm | 0 | $ 0.5756 | ||
| ECS-MPI4040R4-6R8-R | ECS | SMD,4.5x4.1mm | 0 | $ 1.2653 | ||
| PA4345.682NLT | PULSE | - | 0 | $ 0.5478 | ||
| PM4345.682NLT | PULSE | - | 0 | $ 0.3386 | ||
| BMMA000505206R8MV1 | Chilisin | SMD,5.5x5.2mm | 0 | $ 0.1741 | ||
| PA5402.682NLT | PULSE | - | 0 | $ 0.3953 | ||
| PM5402.682NLT | PULSE | - | 0 | $ 0.5108 |



