chxunda XD-HY-2AW-Y
| Manufacturer | chxundaAsian Brands |
| MPN | XD-HY-2AW-Y |
| LCSC Part # | C20415855 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 2POS 2mm |
| Datasheet | chxunda XD-HY-2AW-Y |
| RoHS Compliance | 6 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | chxunda | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Reference Series | HY | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| Color | Yellow | |
| X-Length of Bottom Edge on Board (Spacing Line) | 6mm | |
| Pin Structure | 1x2P | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | chxunda | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Reference Series | HY | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2mm |
| Type | Description | |
|---|---|---|
| Current Rating | 2A | |
| Contact Plating | Tin | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| Color | Yellow | |
| X-Length of Bottom Edge on Board (Spacing Line) | 6mm | |
| Pin Structure | 1x2P | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 900
900 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0166$ 0.0133 | $ 0.67 |
| 500+ | $ 0.0129$ 0.0104 | $ 5.20 |
| 2,000+ | $ 0.0109$ 0.0088 | $ 17.60 |
| 5,000+ | $ 0.0097$ 0.0078 | $ 39.00 |
| 25,000+ | $ 0.0086$ 0.0069 | $ 172.50 |
| 50,000+ | $ 0.0081$ 0.0065 | $ 325.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | chxunda | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Reference Series | HY | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| Color | Yellow | |
| X-Length of Bottom Edge on Board (Spacing Line) | 6mm | |
| Pin Structure | 1x2P | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | chxunda | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Reference Series | HY | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2mm |
| Type | Description | |
|---|---|---|
| Current Rating | 2A | |
| Contact Plating | Tin | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| Color | Yellow | |
| X-Length of Bottom Edge on Board (Spacing Line) | 6mm | |
| Pin Structure | 1x2P | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| XD-HY-2AW-PF | chxunda | Similar | Through Hole,Right Angle,P=2mm | 850 | $0.0144 $0.0179 | ||
| XD-HY-2AW-G | chxunda | Similar | Through Hole,Right Angle,P=2mm | 600 | $0.0144 $0.0179 | ||
| XD-HY-2AW-R | chxunda | Similar | Through Hole,Right Angle,P=2mm | 1,050 | $ 0.0179 | ||
| XD-HY-2AW-B | chxunda | Similar | Through Hole,Right Angle,P=2mm | 650 | $0.0144 $0.0179 | ||
| XD-HY-2AW-P | chxunda | Similar | Through Hole,Right Angle,P=2mm | 850 | $0.0144 $0.0179 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



