LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA FKP2G001501D00JF00 product image
Images for reference only

WIMA FKP2G001501D00JF00

Manufacturer
MPN
FKP2G001501D00JF00
LCSC Part #
C20412968
Packaging
-
Customer #
Key Attributes
150pF 400V -55℃~+100℃ ±5% Film Capacitors RoHS
DatasheetWIMA FKP2G001501D00JF00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4001$ 0.40
200+$ 0.1597$ 31.94
500+$ 0.1543$ 77.15
1,500+$ 0.1517$ 227.55
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance150pF
Voltage Rating400V
Operating Temperature-55℃~+100℃
Tolerance±5%