WIMA FKP1U002204B00MH00
| Manufacturer | |
| MPN | FKP1U002204B00MH00 |
| LCSC Part # | C20410971 |
| Packaging | - |
| Customer # | |
| Key Attributes | 220pF 2kV -55℃~+105℃ ±20% Film Capacitors RoHS |
| Datasheet | WIMA FKP1U002204B00MH00 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 220pF | |
| Voltage Rating | 2kV | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2kV | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Polypropylene (PP) capacitors for very high pulse applications, featuring metal foil electrodes with metallized internal series connections, PCM dimensions from 15mm to 52.5mm. Capacitance range 100pF to 4.7μF, rated voltage 400VDC to 6000VDC.
Features
AI Translation
- Extremely high pulse load capability
- Self-healing function
- Internal series connection
- Extremely low dissipation factor
- Negative capacitance variation with temperature
- AEC-Q200 qualified
- RoHS 2011/65/EU compliant
Applications
AI Translation
- Suitable for high-pulse and high-frequency applications, such as:
- Switched-mode power supplies
- Converters in drives and power electronics
- Deflection systems in monitors and televisions
- Electronic ballasts
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5833 | $ 0.58 |
| 200+ | $ 0.234 | $ 46.80 |
| 500+ | $ 0.2264 | $ 113.20 |
| 1,200+ | $ 0.2218 | $ 266.16 |
Standard Packaging1200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 220pF | |
| Voltage Rating | 2kV | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2kV | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Polypropylene (PP) capacitors for very high pulse applications, featuring metal foil electrodes with metallized internal series connections, PCM dimensions from 15mm to 52.5mm. Capacitance range 100pF to 4.7μF, rated voltage 400VDC to 6000VDC.
Features
AI Translation
- Extremely high pulse load capability
- Self-healing function
- Internal series connection
- Extremely low dissipation factor
- Negative capacitance variation with temperature
- AEC-Q200 qualified
- RoHS 2011/65/EU compliant
Applications
AI Translation
- Suitable for high-pulse and high-frequency applications, such as:
- Switched-mode power supplies
- Converters in drives and power electronics
- Deflection systems in monitors and televisions
- Electronic ballasts
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

