LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA FKP1J031006D00JH00 product image
Images for reference only

WIMA FKP1J031006D00JH00

Manufacturer
MPN
FKP1J031006D00JH00
LCSC Part #
C20409850
Packaging
-
Customer #
Key Attributes
Film Capacitors RoHS
DatasheetWIMA FKP1J031006D00JH00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6967$ 2.70
300+$ 1.0768$ 323.04
600+$ 1.0414$ 624.84
900+$ 1.0229$ 920.61
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-

Introduction

AI Translation

Polypropylene (PP) capacitors for very high pulse applications, featuring metal foil electrodes with metallized internal series connections, PCM dimensions from 15mm to 52.5mm. Capacitance range 100pF to 4.7μF, rated voltage 400VDC to 6000VDC.

Features

AI Translation
  • Extremely high pulse load capability
  • Self-healing function
  • Internal series connection
  • Extremely low dissipation factor
  • Negative capacitance variation with temperature
  • AEC-Q200 qualified
  • RoHS 2011/65/EU compliant

Applications

AI Translation
  • Suitable for high-pulse and high-frequency applications, such as:
  • Switched-mode power supplies
  • Converters in drives and power electronics
  • Deflection systems in monitors and televisions
  • Electronic ballasts