LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA DCP4L052207GD4MSC9 product image
Images for reference only

WIMA DCP4L052207GD4MSC9

Manufacturer
MPN
DCP4L052207GD4MSC9
LCSC Part #
C20407785
Packaging
-
Customer #
Key Attributes
22uF 800V -55℃~+105℃ ±20% Film Capacitors RoHS
DatasheetWIMA DCP4L052207GD4MSC9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.9405$ 11.94
252+$ 4.7639$ 1200.50
504+$ 4.605$ 2320.92
1,008+$ 4.5263$ 4562.51
Standard Packaging126/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance22uF
Voltage Rating800V
Operating Temperature-55℃~+105℃
Tolerance±20%