LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA DCP4L041006AD2MSC9 product image
Images for reference only

WIMA DCP4L041006AD2MSC9

Manufacturer
MPN
DCP4L041006AD2MSC9
LCSC Part #
C20407337
Packaging
-
Customer #
Key Attributes
1uF 800V -55℃~+105℃ ±20% Film Capacitors RoHS
DatasheetWIMA DCP4L041006AD2MSC9
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance1uF
Voltage Rating800V
Operating Temperature-55℃~+105℃
Tolerance±20%