LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA DCP4I052006J4LKS00 product image
Images for reference only

WIMA DCP4I052006J4LKS00

Manufacturer
MPN
DCP4I052006J4LKS00
LCSC Part #
C20406975
Packaging
-
Customer #
Key Attributes
20uF 600V -55℃~+105℃ ±10% Film Capacitors RoHS
DatasheetWIMA DCP4I052006J4LKS00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.391$ 21.39
144+$ 8.5358$ 1229.16
432+$ 8.2504$ 3564.17
1,008+$ 8.11$ 8174.88
Standard Packaging144/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance20uF
Voltage Rating600V
Operating Temperature-55℃~+105℃
Tolerance±10%