LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA DCP4I051507E3MKS00 product image
Images for reference only

WIMA DCP4I051507E3MKS00

Manufacturer
MPN
DCP4I051507E3MKS00
LCSC Part #
C20406927
Packaging
-
Customer #
Key Attributes
15uF 600V -55℃~+105℃ ±10% Film Capacitors RoHS
DatasheetWIMA DCP4I051507E3MKS00
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.0921$ 20.09
231+$ 8.0174$ 1852.02
462+$ 7.749$ 3580.04
1,001+$ 7.6163$ 7623.92
Standard Packaging77/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance15uF
Voltage Rating600V
Operating Temperature-55℃~+105℃
Tolerance±10%