BOURNS CR0603-FX-6652ELF
| Manufacturer | |
| MPN | CR0603-FX-6652ELF |
| LCSC Part # | C203727 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 66.5kΩ ±1% 100mW 0603 |
| Datasheet | BOURNS CR0603-FX-6652ELF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 66.5kΩ | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 66.5kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
In-Stock: 350
350 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.006 | $ 0.30 |
| 500+ | $ 0.0048 | $ 2.40 |
| 1,500+ | $ 0.004 | $ 6.00 |
| 5,000+ | $ 0.0036 | $ 18.00 |
| 25,000+ | $ 0.0033 | $ 82.50 |
| 50,000+ | $ 0.0031 | $ 155.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 66.5kΩ | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 66.5kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C203727 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR0603FA6652G | LIZ | 0603 | 4,400 | $ 0.0028 | ||
| RS-03K6652FT | FH | 0603 | 4,100 | $ 0.0014 | ||
| FRC0603F6652TS | FOJAN | 0603 | 82,000 | $0.0024 $0.0025 | ||
| 0603WAF6652T5E | UNI-ROYAL | 0603 | 22,400 | $ 0.0029 | ||
| AC0603FR-0766K5L | YAGEO | 0603 | 4,700 | $ 0.0059 | ||
| RK73H1JTTD6652F | KOA | 0603 | 2,100 | $ 0.0154 | ||
| RC0603FR-0766K5L | YAGEO | 0603 | 200 | $ 0.0029 | ||
| RTT036652FTP | RALEC | 0603 | 100 | $ 0.0021 | ||
| CRGH0603F66K5 | TE Connectivity | 0603 | 0 | $ 0.0071 | ||
| RMC1/16K6652FTP | KAMAYA | 0603 | 0 | $ 0.0072 | ||
| HV73V1JTTD6652F | KOA | 0603 | 0 | $ 0.1161 | ||
| ERJ3EKF6652V | PANASONIC | 0603 | 0 | $ 0.0054 | ||
| ERJ-U03F6652V | PANASONIC | 0603 | 0 | $ 0.0287 | ||
| ERJ-S03F6652V | PANASONIC | 0603 | 0 | $ 0.027 | ||
| RMCF0603FT66K5 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0016 | ||
| RMCS0603FT66K5 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0051 | ||
| CRCW060366K5FKEA | VISHAY | 0603 | 0 | $ 0.0179 | ||
| SCR0603F66K5 | VO | 0603 | 0 | $ 0.0011 | ||
| WR06X6652FTL | Walsin | 0603 | 0 | $ 0.0012 | ||
| AC0603FR-1366K5L | YAGEO | 0603 | 0 | $ 0.0097 |



