LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samtec HTMS-104-59-L-S

Manufacturer
MPN
HTMS-104-59-L-S
LCSC Part #
C20365656
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
Through Hole 1.27mm Square pin 2.54mm Gold 4P Black 1x4P 1 Through Hole,P=1.27mm Headers, Male Pins RoHS
DatasheetSamtec HTMS-104-59-L-S
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=1.27mm
Connector TypeThrough Hole
Pitch1.27mm
Circluar Pins/Square PinsSquare pin
Insulation Height2.54mm
Contact MaterialPhosphor Bronze
Contact PlatingGold
Number of PINs4P
ColorBlack
Pin Structure1x4P
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.