Samtec FW-07-05-S-D-380-065-A
| Manufacturer | |
| MPN | FW-07-05-S-D-380-065-A |
| LCSC Part # | C20360413 |
| Packaging | - |
| Customer # | |
| Key Attributes | Board Spacers, Stackers (Board to Board) RoHS |
| Datasheet | Samtec FW-07-05-S-D-380-065-A |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Insulator material: Black liquid crystal polymer
- Contact material: Phosphor bronze
- Plating: Tin or gold over 50 microinches (1.27μm) nickel
- Operating temperature range: -55℃ ~ +125℃
- Lead-free solderable: Yes
- SMT pin coplanarity: 02 - 30 pins max 0.10mm (0.004 in); 31 - 50 pins max 0.15mm (0.006 in)
- Post plated with 0.25μm gold, tail plated with matte tin
- Post plated with 0.25μm gold, tail flash plated with gold
- Stacking height examples: -250 = 0.250 in (6.35mm); -065 = 0.065 in (1.65mm), minimum 0.065 in (1.65mm)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.7012 | $ 7.70 |
| 195+ | $ 3.0731 | $ 599.25 |
| 520+ | $ 2.9713 | $ 1545.08 |
| 975+ | $ 2.9204 | $ 2847.39 |
Standard Packaging65/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Insulator material: Black liquid crystal polymer
- Contact material: Phosphor bronze
- Plating: Tin or gold over 50 microinches (1.27μm) nickel
- Operating temperature range: -55℃ ~ +125℃
- Lead-free solderable: Yes
- SMT pin coplanarity: 02 - 30 pins max 0.10mm (0.004 in); 31 - 50 pins max 0.15mm (0.006 in)
- Post plated with 0.25μm gold, tail plated with matte tin
- Post plated with 0.25μm gold, tail flash plated with gold
- Stacking height examples: -250 = 0.250 in (6.35mm); -065 = 0.065 in (1.65mm), minimum 0.065 in (1.65mm)
C20360413 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

