LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samtec BHS-110-G-D

Manufacturer
MPN
BHS-110-G-D
LCSC Part #
C20355502
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Through Hole,P=2.54mm Headers, Male Pins RoHS
DatasheetSamtec BHS-110-G-D
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm

Features

AI Translation
  • Low-profile design, height 3.89 mm
  • Board-to-board spacing of 153" when mated with SL series
  • Combines the reliability of permanent connections with the flexibility of separable connections

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.