LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS RV1S9061ACCSP-10YC#KC0 product image
Images for reference only

RENESAS RV1S9061ACCSP-10YC#KC0

Manufacturer
MPN
RV1S9061ACCSP-10YC#KC0
LCSC Part #
C20353971
Packaging
LSOP-5
Customer #
Key Attributes
25mA 5V 1.55V 4.5V~30V DC LSOP-5 Logic Output Optoisolators RoHS
DatasheetRENESAS RV1S9061ACCSP-10YC#KC0
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7619$ 1.76
200+$ 0.7032$ 140.64
500+$ 0.6795$ 339.75
1,000+$ 0.6685$ 668.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerRENESAS
PackagingLSOP-5
Load Voltage-
Power Dissipation250mW
Output Current25mA
Low Level Delay Time60ns
High Level Delay Time60ns
FeaturesUnder-voltage lockout
Reverse Voltage5V
Current transfer ratio-
Voltage - Forward(Vf)1.55V
Voltage - Supply4.5V~30V
Forward Current(If)12mA
Operating Temperature-40℃~+125℃
CMTI(kV/us)100kV/us
Number of Channels1
Input threshold current4.5mA
Isolation Voltage(Vrms)5kV
Input TypeDC

Introduction

AI Translation

The RV1S9061A is a photocoupler featuring high-speed switching up to 15 Mbps with active high output logic which consists of an AlGaAs LED on the input side and an integrated circuit with a photodiode on the output. The RV1S9061A is designed specifically for high common mode transient immunity (CMTI), wide operating power supply voltage range and high temperature operation up to TA = 125 ℃. It is suitable for IPM (Intelligent Power Module) drive.

Features

AI Translation
  • Long creepage distance (8 mm)
  • High-speed switching (15 Mbps)
  • High common-mode transient immunity (CMH, CML = ±100 kV/μs minimum)
  • Pulse width distortion (|tpH - tpH| = 20 ns maximum)
  • Wide operating supply voltage range (Vcc = 4.5~30 V)
  • Operating ambient temperature (up to 125℃)
  • High isolation voltage (BV = 5000 Vrms)
  • Tape and reel product: RV1S9061ACCSP - 10Yx#KC0: 3000 pcs/reel
  • Lead-free product safety standards
  • UL: UL1577, double protection
  • CSA: CAN/CSA - C22.2 No.62368 - 1, reinforced insulation
  • VDE: DIN EN 60747 - 5 - 5 (optional)

Applications

AI Translation
  • IPM driver
  • General purpose inverter