RENESAS RAA489000ARGNP#HA0
| Manufacturer | |
| MPN | RAA489000ARGNP#HA0 |
| LCSC Part # | C20353846 |
| Packaging | TQFN-40(5x5) |
| Customer # | |
| Key Attributes | 3.9V~23.4V 2~4 TQFN-40(5x5) Battery Chargers RoHS |
| Datasheet | RENESAS RAA489000ARGNP#HA0 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | RENESAS | |
| Packaging | TQFN-40(5x5) | |
| End-Off Voltage | - | |
| Features | Overvoltage protection;Battery temperature monitoring | |
| Voltage - Supply | 3.9V~23.4V | |
| Operating Temperature | - | |
| Type of Battery | - | |
| Number of Cells | 2~4 | |
| Charge Current - Max | - | |
| Charging Saturation Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | RENESAS | |
| Packaging | TQFN-40(5x5) | |
| End-Off Voltage | - | |
| Features | Overvoltage protection;Battery temperature monitoring | |
| Voltage - Supply | 3.9V~23.4V |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Type of Battery | - | |
| Number of Cells | 2~4 | |
| Charge Current - Max | - | |
| Charging Saturation Voltage | - |
Introduction
The RAA489000 is a digitally configurable buck-boost battery charger with USB-C Port Controller (TCPC). The battery charging function supports Narrow Voltage Direct Charging (NVDC) and USB Power Delivery (PD) programmable power supply output supplies. The TCPC controller integrates TCPC PHY, CC-Logic, and VCONN switches. All RAA489000 blocks connected to the adapter/USB pin (CC1, CC2, VBUS) are protected from input overvoltage events up to 28V. The back-to-back NFET driver and VBUS self-discharge control further simplify the USB PD designs. The RAA489000 supports reverse buck, boost, or buck-boost operation to the adapter/USB port from 2- to 4-cell batteries to allow configurations to support USB PD output for Programmable Power Supply (PPS) ports. Thanks to the on-chip TCPC and Renesas advanced R3 Technology, RAA489000 is fully compliant with USB PD Sink Fast Role Swap (FRS) spec by monitoring CC line and bringing VBUS voltage back to a safe range rapidly. The RAA489000 has dual SMBus/I2C ports supporting simultaneous direct charger function programming and CC line traffic through TCPCI when operating with a USB-C Port Manager (TCPM) such as the Renesas R9A02G015 to form a complete USB PD compliant solution for single-port or multi-port applications. The RAA489000 battery charger supports all NFETs solution and supports system power from the adapter, battery, or a combination of both. The on-chip ADC monitors the charging input voltage/current, battery voltage, charging/discharging current, and the battery temperature. For Intel IMVP compliant systems, the RAA489000 includes PROCHOT#.
Features
- Buck-Boost NVDC charger for 2-, 3-, or 4-cell Li-ion batteries using all NFET transistors
- USB-C Port Controller (TCPC) with integrated TCPC PHY, CC-Logic
- Dual SMBus/I2C ports for charger programming and CC line traffic
- Internal 500mΩ VCONN MUX for up to 1.6A
- Input voltage range: 3.9V to 23.4V (no dead zone)
- System/battery output voltage: 3.9V to 18.304V
- 28V protection for CC1/CC2/VBUS
- Adapter Crash Prevention with adapter current and battery current regulation
- PROCHOT#, IMVP compliant
- Internal 8-bit ADC for charger operation telemetry
- Software configurable for DFP, UFP, or DRP
- USB-C PD Sink Fast Role Swap (FRS) and PPS support
- Pass-Through-Mode (PTM) in forward direction
- Battery Ship Mode - IC ultra-low power state
- Supports JEITA compliance autonomous charge
- Dynamic Voltage Compensation (DVC) support for multi-port charging applications
- USB Power Delivery (PD) 3.0 and Programmable Power Supply (PPS) Certified
- 5x5 40 Ld QFN package
- UL 2367, IEC 62368-1: File No. E520109
Applications
- Multi-cell tablets, notebooks, ultrabook, power bank
- Multi-Port USB-C applications with batteries
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.5499 | $ 20.55 |
| 200+ | $ 8.2002 | $ 1640.04 |
| 500+ | $ 7.9268 | $ 3963.40 |
| 1,000+ | $ 7.7901 | $ 7790.10 |
Standard Packaging6000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | RENESAS | |
| Packaging | TQFN-40(5x5) | |
| End-Off Voltage | - | |
| Features | Overvoltage protection;Battery temperature monitoring | |
| Voltage - Supply | 3.9V~23.4V | |
| Operating Temperature | - | |
| Type of Battery | - | |
| Number of Cells | 2~4 | |
| Charge Current - Max | - | |
| Charging Saturation Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | RENESAS | |
| Packaging | TQFN-40(5x5) | |
| End-Off Voltage | - | |
| Features | Overvoltage protection;Battery temperature monitoring | |
| Voltage - Supply | 3.9V~23.4V |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Type of Battery | - | |
| Number of Cells | 2~4 | |
| Charge Current - Max | - | |
| Charging Saturation Voltage | - |
Introduction
The RAA489000 is a digitally configurable buck-boost battery charger with USB-C Port Controller (TCPC). The battery charging function supports Narrow Voltage Direct Charging (NVDC) and USB Power Delivery (PD) programmable power supply output supplies. The TCPC controller integrates TCPC PHY, CC-Logic, and VCONN switches. All RAA489000 blocks connected to the adapter/USB pin (CC1, CC2, VBUS) are protected from input overvoltage events up to 28V. The back-to-back NFET driver and VBUS self-discharge control further simplify the USB PD designs. The RAA489000 supports reverse buck, boost, or buck-boost operation to the adapter/USB port from 2- to 4-cell batteries to allow configurations to support USB PD output for Programmable Power Supply (PPS) ports. Thanks to the on-chip TCPC and Renesas advanced R3 Technology, RAA489000 is fully compliant with USB PD Sink Fast Role Swap (FRS) spec by monitoring CC line and bringing VBUS voltage back to a safe range rapidly. The RAA489000 has dual SMBus/I2C ports supporting simultaneous direct charger function programming and CC line traffic through TCPCI when operating with a USB-C Port Manager (TCPM) such as the Renesas R9A02G015 to form a complete USB PD compliant solution for single-port or multi-port applications. The RAA489000 battery charger supports all NFETs solution and supports system power from the adapter, battery, or a combination of both. The on-chip ADC monitors the charging input voltage/current, battery voltage, charging/discharging current, and the battery temperature. For Intel IMVP compliant systems, the RAA489000 includes PROCHOT#.
Features
- Buck-Boost NVDC charger for 2-, 3-, or 4-cell Li-ion batteries using all NFET transistors
- USB-C Port Controller (TCPC) with integrated TCPC PHY, CC-Logic
- Dual SMBus/I2C ports for charger programming and CC line traffic
- Internal 500mΩ VCONN MUX for up to 1.6A
- Input voltage range: 3.9V to 23.4V (no dead zone)
- System/battery output voltage: 3.9V to 18.304V
- 28V protection for CC1/CC2/VBUS
- Adapter Crash Prevention with adapter current and battery current regulation
- PROCHOT#, IMVP compliant
- Internal 8-bit ADC for charger operation telemetry
- Software configurable for DFP, UFP, or DRP
- USB-C PD Sink Fast Role Swap (FRS) and PPS support
- Pass-Through-Mode (PTM) in forward direction
- Battery Ship Mode - IC ultra-low power state
- Supports JEITA compliance autonomous charge
- Dynamic Voltage Compensation (DVC) support for multi-port charging applications
- USB Power Delivery (PD) 3.0 and Programmable Power Supply (PPS) Certified
- 5x5 40 Ld QFN package
- UL 2367, IEC 62368-1: File No. E520109
Applications
- Multi-cell tablets, notebooks, ultrabook, power bank
- Multi-Port USB-C applications with batteries
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

