RENESAS R7FA6T2BB3CFM#BA0
| Manufacturer | |
| MPN | R7FA6T2BB3CFM#BA0 |
| LCSC Part # | C20353686 |
| Packaging | LFQFP-64(10x10) |
| Customer # | |
| Key Attributes | ARM Cortex-M33 32 Bit 240MHz LFQFP-64(10x10) Microcontrollers RoHS |
| Datasheet | RENESAS R7FA6T2BB3CFM#BA0 |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-64(10x10) | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | 16KB | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M33 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 240MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-64(10x10) | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | 16KB | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M33 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 240MHz | |
| Oscillator Type | Built-in |
Introduction
The R7FA6T2AD3CFM microcontroller integrates a high-performance Arm Cortex-M33 core running at up to 240MHz, with up to 512KB code flash (supporting background operations), 16KB data flash, and 64KB ECC-protected SRAM. Integrated peripherals include ADC, general-purpose PWM timers, and a security cryptography engine. The series employs multiple software-compatible Arm 32-bit cores sharing a common peripheral set, enabling design scalability and platform-based development; some devices within the series implement a subset of the above features.
Features
- Armv8-M architecture with Main Extension, max operating frequency: 240MHz
- Arm Memory Protection Unit (ArmMPU)
- Protected Memory System Architecture (PMSAv8)
- Secure MPU (MPU_S): 8 regions
- Non-secure MPU (MPU_NS): 8 regions
- SysTick timer
- Dual embedded SysTick timers: secure and non-secure instances
- Driven by LOCO or system clock
- CoreSight ETM-M33
- Up to 512KB code flash
- 16KB data flash (125,000 program/erase (P/E) cycles)
- 64KB SRAM
- 6 Serial Communication Interfaces (SCI)
- Asynchronous interface
- 8-bit clock synchronous interface
- Smart card interface
- Simple IIC
- Simple SPI
- Simple LIN
- Manchester encoding
- 2 I²C bus interfaces (IIC)
- Up to 3.2Mbps transfer rate (high-speed mode)
- 2 Serial Peripheral Interfaces (SPI)
- CAN with Flexible Data Rate (CANFD)
- 2 A/D converters (ADC)
- Up to 16-bit resolution
- Up to 6.25Msps
- 6 dedicated channel sample-and-hold circuits
- 4 Programmable Gain Amplifiers (PGA)
- 4 high-speed analog comparators (ACMPHS)
- 4 12-bit D/A converters (DAC12)
- Temperature Sensor (TSN)
- 4 high-resolution 32-bit general-purpose PWM timers (GPT32)
- 156ps resolution at 200MHz
- 6 32-bit general-purpose PWM timers (GPT32)
- 2 low-power asynchronous general-purpose timers (AGT)
- Secure Cryptographic Engine (SCE5)
- Symmetric algorithm: AES
- Hash generation: GHASH
- 128-bit unique ID
- Arm TrustZone
- Up to three regions in code flash
- Up to two regions in data flash
- Up to three regions in SRAM
- Independent secure or non-secure attributes per peripheral
- Device lifecycle management
- Low-power modes
- Event Link Controller (ELC)
- Data Transfer Controller (DTC)
- 8 DMA controllers (DMAC)
- Power-on reset
- Low Voltage Detection (LVD) with voltage setting
- Watchdog Timer (WDT)
- Independent Watchdog Timer (IWDT)
- Key Interrupt function (KINT)
- Trigonometric Function Unit (TFU)
- IIR Filter Accelerator (IIRFA)
- Main Clock Oscillator (MOSC) (8 to 24MHz)
- High-speed On-Chip Oscillator (HOCO) (16/18/20MHz)
- Medium-speed On-Chip Oscillator (MOCO) (8MHz)
- Low-speed On-Chip Oscillator (LOCO) (32.768kHz)
- IWDT-dedicated On-Chip Oscillator (15kHz)
- HOCO/MOCO/LOCO clock trimming
- PLL/PLL2
- Clock output support
- 5V-tolerant, open-drain, input pull-up, switchable drive strength
- VCC: 2.7 to 3.6V
- Operating temperature Ta = -40°C to +105°C
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-64(10x10) | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | 16KB | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M33 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 240MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-64(10x10) | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | 16KB | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M33 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 240MHz | |
| Oscillator Type | Built-in |
Introduction
The R7FA6T2AD3CFM microcontroller integrates a high-performance Arm Cortex-M33 core running at up to 240MHz, with up to 512KB code flash (supporting background operations), 16KB data flash, and 64KB ECC-protected SRAM. Integrated peripherals include ADC, general-purpose PWM timers, and a security cryptography engine. The series employs multiple software-compatible Arm 32-bit cores sharing a common peripheral set, enabling design scalability and platform-based development; some devices within the series implement a subset of the above features.
Features
- Armv8-M architecture with Main Extension, max operating frequency: 240MHz
- Arm Memory Protection Unit (ArmMPU)
- Protected Memory System Architecture (PMSAv8)
- Secure MPU (MPU_S): 8 regions
- Non-secure MPU (MPU_NS): 8 regions
- SysTick timer
- Dual embedded SysTick timers: secure and non-secure instances
- Driven by LOCO or system clock
- CoreSight ETM-M33
- Up to 512KB code flash
- 16KB data flash (125,000 program/erase (P/E) cycles)
- 64KB SRAM
- 6 Serial Communication Interfaces (SCI)
- Asynchronous interface
- 8-bit clock synchronous interface
- Smart card interface
- Simple IIC
- Simple SPI
- Simple LIN
- Manchester encoding
- 2 I²C bus interfaces (IIC)
- Up to 3.2Mbps transfer rate (high-speed mode)
- 2 Serial Peripheral Interfaces (SPI)
- CAN with Flexible Data Rate (CANFD)
- 2 A/D converters (ADC)
- Up to 16-bit resolution
- Up to 6.25Msps
- 6 dedicated channel sample-and-hold circuits
- 4 Programmable Gain Amplifiers (PGA)
- 4 high-speed analog comparators (ACMPHS)
- 4 12-bit D/A converters (DAC12)
- Temperature Sensor (TSN)
- 4 high-resolution 32-bit general-purpose PWM timers (GPT32)
- 156ps resolution at 200MHz
- 6 32-bit general-purpose PWM timers (GPT32)
- 2 low-power asynchronous general-purpose timers (AGT)
- Secure Cryptographic Engine (SCE5)
- Symmetric algorithm: AES
- Hash generation: GHASH
- 128-bit unique ID
- Arm TrustZone
- Up to three regions in code flash
- Up to two regions in data flash
- Up to three regions in SRAM
- Independent secure or non-secure attributes per peripheral
- Device lifecycle management
- Low-power modes
- Event Link Controller (ELC)
- Data Transfer Controller (DTC)
- 8 DMA controllers (DMAC)
- Power-on reset
- Low Voltage Detection (LVD) with voltage setting
- Watchdog Timer (WDT)
- Independent Watchdog Timer (IWDT)
- Key Interrupt function (KINT)
- Trigonometric Function Unit (TFU)
- IIR Filter Accelerator (IIRFA)
- Main Clock Oscillator (MOSC) (8 to 24MHz)
- High-speed On-Chip Oscillator (HOCO) (16/18/20MHz)
- Medium-speed On-Chip Oscillator (MOCO) (8MHz)
- Low-speed On-Chip Oscillator (LOCO) (32.768kHz)
- IWDT-dedicated On-Chip Oscillator (15kHz)
- HOCO/MOCO/LOCO clock trimming
- PLL/PLL2
- Clock output support
- 5V-tolerant, open-drain, input pull-up, switchable drive strength
- VCC: 2.7 to 3.6V
- Operating temperature Ta = -40°C to +105°C
C20353686 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

