LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS R7FA4E10D2CNE#AA5 product image
Images for reference only

RENESAS R7FA4E10D2CNE#AA5

Manufacturer
MPN
R7FA4E10D2CNE#AA5
LCSC Part #
C20353606
Packaging
HWQFN-48(7x7)
Customer #
Key Attributes
ARM Cortex-M33 32 Bit 100MHz HWQFN-48(7x7) Microcontrollers RoHS
DatasheetRENESAS R7FA4E10D2CNE#AA5
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.4521$ 9.45
200+$ 3.7719$ 754.38
500+$ 3.6454$ 1822.70
1,000+$ 3.5837$ 3583.70
Standard Packaging25/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerRENESAS
PackagingHWQFN-48(7x7)
Number of I/O30
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.7V~3.6V
EEPROM8KB
Program Storage Size512KB
CPU CoreARM Cortex-M33
Core Size32 Bit
CPU Maximum Speed100MHz
Oscillator TypeExternal

Introduction

AI Translation

The MCU integrates multiple series of software- and pin- compatible Arm-based 32-bit cores that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU in this series incorporates a high-performance Arm Cortex-M33 core running up to 100 MHz with the following features: Up to 512 KB code flash memory 128 KB SRAM Quad Serial Peripheral Interface (QSPI) USBFS Analog peripherals Security and safety features

Features

AI Translation
  • Arm Cortex@M33 Core:
    • Armv8-M architecture with the main extension
    • Maximum operating frequency: 100 MHz
    • Arm Memory Protection Unit (Arm MPU)
    • Protected Memory System Architecture (PMS/4/8)
    • Secure MPU (MPU 1: 8 regions)
    • Non-secure MPU (MPU_NS): 8 regions
    • SysTick timer
    • Embeds two Systick timers: Secure and Non-secure instance
    • Driven by LOCO or system clock
    • CoreSight™ ETM-M33
  • Memory:
    • Up to 512-KB code flash memory
    • 8-KB data flash memory (100,000 program/erase (P/E) cycles)
    • 128-KB SRAM
  • Connectivity:
    • Serial Communications Interface (SCI) × 4
    • Asynchronous interfaces
    • 8-bit clock synchronous interface
    • Smart card interface
    • Simple IIC
    • Simple SPI
    • Manchester coding (SCI3, SCI4)
    • I2C bus interface (IIC)
    • Serial Peripheral Interface (SPI)
    • Quad Serial Peripheral Interface (QSPI)
    • USB 2.0 Full-Speed Module (USBFS)
    • Control Area Network module (CAN)
  • Analog:
    • 12-bit A/D Converter (ADC12)
    • 12-bit D/A Converter (DAC12)
  • Timers:
    • General PWM Timer 32-bit (GPT32) × 2
    • General PWM Timer 16-bit (GPT16) × 2
    • Low Power Asynchronous General Purpose Timer (AGT) × 5
  • Security and Encryption:
    • Arm® TrustZone®
    • Up to three regions for the code flash
    • Up to two regions for the data flash
    • Up to three regions for the SRAM
    • Individual secure or non-secure security attribution for each peripheral
  • System and Power Management:
    • Low power modes
    • Battery backup function (VBATT)
    • Realtime Clock (RTC) with calendar and VBATT support
    • Event Link Controller (ELC)
    • Data Transfer Controller (DTC)
    • DMA Controller (DMAC) × 8
    • Power-on reset
    • Low Voltage Detection (LVD) with voltage settings
    • Watchdog Timer (WDT)
    • Independent Watchdog Timer (IWDT)
  • Multiple Clock Sources:
    • Main clock oscillator (MOSC) (8 to 24 MHz)
    • Sub-clock oscillator (SOSC) (32.768 kHz)
    • High-speed on-chip oscillator (HOCO) (16/18/20 MHz)
    • Middle-speed on-chip oscillator (MOCO) (8 MHz)
    • Low-speed on-chip oscillator (LOCO) (32.768 kHz)
    • IWDT-dedicated on-chip oscillator (15 kHz)
    • Clock trim function for HOCO/MOCO/LOCO
    • PLL/PLL2
    • Clock out support
  • General-Purpose I/O Ports:
    • 5-V tolerance, open drain, input pull-up, switchable driving ability
    • Operating Voltage - VCC: 2.7 to 3.6 V
  • Operating Temperature: Ta = -40°C to +85°C

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
R7FA4M2AD3CNE#AA0RENESASHWQFN-48(7x7)2$ 5.3505
R7FA4E10D2CNE#AA0RENESASHWQFN-48(7x7)0$ 6.0875