RENESAS R7F702300BEBBC-C#BC6
| Manufacturer | |
| MPN | R7F702300BEBBC-C#BC6 |
| LCSC Part # | C20353582 |
| Packaging | - |
| Customer # | |
| Key Attributes | RH850G4MH 32 Bit 400MHz Microcontrollers RoHS |
| Datasheet | RENESAS R7F702300BEBBC-C#BC6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | - | |
| Number of I/O | 301 | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~5.5V | |
| EEPROM | 576KB | |
| Program Storage Size | 16MB | |
| CPU Core | RH850G4MH | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 400MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | - | |
| Number of I/O | 301 | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 576KB | |
| Program Storage Size | 16MB | |
| CPU Core | RH850G4MH | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 400MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 44.3777 | $ 44.38 |
| 10+ | $ 42.9938 | $ 429.94 |
Standard Packaging352/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | - | |
| Number of I/O | 301 | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~5.5V | |
| EEPROM | 576KB | |
| Program Storage Size | 16MB | |
| CPU Core | RH850G4MH | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 400MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | - | |
| Number of I/O | 301 | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 576KB | |
| Program Storage Size | 16MB | |
| CPU Core | RH850G4MH | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 400MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

