RENESAS R5F5671CDGFM#30
| Manufacturer | |
| MPN | R5F5671CDGFM#30 |
| LCSC Part # | C20352783 |
| Packaging | LFQFP-64(10x10) |
| Customer # | |
| Key Attributes | RXv3 32 Bit 120MHz LFQFP-64(10x10) Microcontrollers RoHS |
| Datasheet | RENESAS R5F5671CDGFM#30 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-64(10x10) | |
| Number of I/O | 44 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | 8KB | |
| Program Storage Size | 1.5MB | |
| CPU Core | RXv3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-64(10x10) | |
| Number of I/O | 44 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | 8KB | |
| Program Storage Size | 1.5MB | |
| CPU Core | RXv3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
120MHz 32-bit RX microcontroller, on-chip double-precision FPU, 707 CoreMark score, up to 2MB flash (dual bank supported), 384KB SRAM, multiple communication interfaces including SD host interface, quad SPI, and CAN, capacitive touch sensing unit, 12-bit ADC, RTC, encryption function, SSI, remote control signal receiver
Features
AI Translation
- 32-bit RXv3 CPU core
- Maximum operating frequency: 120 MHz
- Capable of 707 CoreMark in operation at 120 MHz
- Double-precision 64-bit IEEE-754 floating point
- A collective register bank save function is available.
- Supports the memory protection unit (MPU)
- JTAG and FINE (one-line) debugging interfaces
- Low-power design and architecture
- Operation from a single 2.7 - to 3.6 - V supply
- Battery supply of backup power allows continued operations of the RTC and the backup registers.
- Four low-power modes
- On-chip code flash memory
- Supports versions with up to 2 Mbytes of ROM
- No wait cycles at up to 60 MHz or when the ROM cache is hit, one wait state at up to 120 MHz
- User code is programmable by on-board or off-board programming.
- Programming/erasing as background operations (BGOs)
- A dual-bank structure allows exchanging the start-up bank.
- On-chip data flash memory
- 8 Kbytes, reprogrammable up to 100,000 times
- Programming/erasing as background operations (BGOs)
- On-chip SRAM
- 384 Kbytes of SRAM (no wait states)
- 4 Kbytes of standby RAM (backup on deep software standby)
- External address space
- Buses for full-speed data transfer (maximum operating frequency of 60 MHz)
- 8 CS areas
- 8- or 16-bit bus space is selectable per area
- Independent SDRAM area (128 Mbytes)
- Data transfer
- DMACAb: 8 channels
- DTCb: 1 channel
- EXDMACa: 2 channels
- Reset and supply management
- Power-on reset (POR)
- Low voltage detection (LVD) with voltage settings
- Backup domain low power detection
- Clock functions
- External crystal resonator or internal PLL for operation at 8 to 24 MHz
- A sub-clock oscillator connectable to a 32.768 - kHz crystal resonator
- Internal 240 - kHz LOCO and HOCO selectable from 16, 18, and 20 MHz
- 120 - kHz clock for the IWDTa
- Real-time clock
- Adjustment functions (30 seconds, leap year, and error)
- Real-time clock counting and binary counting modes are selectable
- Time capture in response to an event - signal input
- Independent watchdog timer
- Operates with the 120 - kHz clock frequency generated by the dedicated low - speed oscillator
- Useful functions for IEC60730 compliance
- Oscillation - stoppage detection, frequency measurement, CRCA, IWDTa, self - diagnostic function for the A/D converter, etc.
- Register write protection function that protects important registers against overwriting
- Various communications interfaces
- PHY layer (up to 2 channels) for host/function or OTG controller (1 channel) with full - speed USB 2.0 transfer
- CAN (compliant with ISO11898 - 1), incorporating 32 mailboxes (up to 2 channels)
- SCIk and SCIh with multiple functionalities (up to 13 channels). Choose from among asynchronous mode, clock - synchronous mode, smart - card interface mode, simplified SPI, simplified I2C, and extended serial mode.
- SCIm with 16 - byte transmission and reception FIFOs (up to 2 channels)
- Up to two RSCIs with Manchester encoding and HBS functionality
- The I²C bus interfaces RIIC and RIICHS for transfer at up to 3.4 Mbps (up to 3 channels), and the RIICHS also supports high - speed mode.
- Single I/O RSPId (3 channels), single I/O RSPIA (1 channel), and quad QSPIX (1 channel). The QSPIX supports fetching from serial flash memory.
- SD host interface (1 channel) with a 1 - or 4 - bit SD bus for use with SD memory or SDIO
- Serial sound interface supporting various audio data formats, including I2S
- Up to 25 extended - function timers
- 16 - bit TPUa, MTU3a
- 8 - bit TMRb (4 channels), 16 - bit CMT (4 channels), 32 - bit CMTW (2 channels)
- 12 - bit A/D converter
- Two 12 - bit units (8 channels for unit 0; 12 channels for unit 1)
- Self diagnosis, detection of analog input disconnection
- Temperature sensor for measuring temperature within the chip
- Capacitive touch sensing unit
- Self - capacitance method: A single pin configures a single key, supporting up to 17 keys
- Mutual capacitance method: Matrix configuration with 17 pins, supporting up to 64 keys
- Encryption function
- Trusted Secure IP (TSIP) AES128/192/256, TDES, ARC4, RSA, ECC, True - random number generator (TRNG), SHA1, SHA224, SHA256, MD5, GHASH, Prevention of the illicit copying of keys
- Up to 114 pins for general I/O ports
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-64(10x10) | |
| Number of I/O | 44 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | 8KB | |
| Program Storage Size | 1.5MB | |
| CPU Core | RXv3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-64(10x10) | |
| Number of I/O | 44 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | 8KB | |
| Program Storage Size | 1.5MB | |
| CPU Core | RXv3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
120MHz 32-bit RX microcontroller, on-chip double-precision FPU, 707 CoreMark score, up to 2MB flash (dual bank supported), 384KB SRAM, multiple communication interfaces including SD host interface, quad SPI, and CAN, capacitive touch sensing unit, 12-bit ADC, RTC, encryption function, SSI, remote control signal receiver
Features
AI Translation
- 32-bit RXv3 CPU core
- Maximum operating frequency: 120 MHz
- Capable of 707 CoreMark in operation at 120 MHz
- Double-precision 64-bit IEEE-754 floating point
- A collective register bank save function is available.
- Supports the memory protection unit (MPU)
- JTAG and FINE (one-line) debugging interfaces
- Low-power design and architecture
- Operation from a single 2.7 - to 3.6 - V supply
- Battery supply of backup power allows continued operations of the RTC and the backup registers.
- Four low-power modes
- On-chip code flash memory
- Supports versions with up to 2 Mbytes of ROM
- No wait cycles at up to 60 MHz or when the ROM cache is hit, one wait state at up to 120 MHz
- User code is programmable by on-board or off-board programming.
- Programming/erasing as background operations (BGOs)
- A dual-bank structure allows exchanging the start-up bank.
- On-chip data flash memory
- 8 Kbytes, reprogrammable up to 100,000 times
- Programming/erasing as background operations (BGOs)
- On-chip SRAM
- 384 Kbytes of SRAM (no wait states)
- 4 Kbytes of standby RAM (backup on deep software standby)
- External address space
- Buses for full-speed data transfer (maximum operating frequency of 60 MHz)
- 8 CS areas
- 8- or 16-bit bus space is selectable per area
- Independent SDRAM area (128 Mbytes)
- Data transfer
- DMACAb: 8 channels
- DTCb: 1 channel
- EXDMACa: 2 channels
- Reset and supply management
- Power-on reset (POR)
- Low voltage detection (LVD) with voltage settings
- Backup domain low power detection
- Clock functions
- External crystal resonator or internal PLL for operation at 8 to 24 MHz
- A sub-clock oscillator connectable to a 32.768 - kHz crystal resonator
- Internal 240 - kHz LOCO and HOCO selectable from 16, 18, and 20 MHz
- 120 - kHz clock for the IWDTa
- Real-time clock
- Adjustment functions (30 seconds, leap year, and error)
- Real-time clock counting and binary counting modes are selectable
- Time capture in response to an event - signal input
- Independent watchdog timer
- Operates with the 120 - kHz clock frequency generated by the dedicated low - speed oscillator
- Useful functions for IEC60730 compliance
- Oscillation - stoppage detection, frequency measurement, CRCA, IWDTa, self - diagnostic function for the A/D converter, etc.
- Register write protection function that protects important registers against overwriting
- Various communications interfaces
- PHY layer (up to 2 channels) for host/function or OTG controller (1 channel) with full - speed USB 2.0 transfer
- CAN (compliant with ISO11898 - 1), incorporating 32 mailboxes (up to 2 channels)
- SCIk and SCIh with multiple functionalities (up to 13 channels). Choose from among asynchronous mode, clock - synchronous mode, smart - card interface mode, simplified SPI, simplified I2C, and extended serial mode.
- SCIm with 16 - byte transmission and reception FIFOs (up to 2 channels)
- Up to two RSCIs with Manchester encoding and HBS functionality
- The I²C bus interfaces RIIC and RIICHS for transfer at up to 3.4 Mbps (up to 3 channels), and the RIICHS also supports high - speed mode.
- Single I/O RSPId (3 channels), single I/O RSPIA (1 channel), and quad QSPIX (1 channel). The QSPIX supports fetching from serial flash memory.
- SD host interface (1 channel) with a 1 - or 4 - bit SD bus for use with SD memory or SDIO
- Serial sound interface supporting various audio data formats, including I2S
- Up to 25 extended - function timers
- 16 - bit TPUa, MTU3a
- 8 - bit TMRb (4 channels), 16 - bit CMT (4 channels), 32 - bit CMTW (2 channels)
- 12 - bit A/D converter
- Two 12 - bit units (8 channels for unit 0; 12 channels for unit 1)
- Self diagnosis, detection of analog input disconnection
- Temperature sensor for measuring temperature within the chip
- Capacitive touch sensing unit
- Self - capacitance method: A single pin configures a single key, supporting up to 17 keys
- Mutual capacitance method: Matrix configuration with 17 pins, supporting up to 64 keys
- Encryption function
- Trusted Secure IP (TSIP) AES128/192/256, TDES, ARC4, RSA, ECC, True - random number generator (TRNG), SHA1, SHA224, SHA256, MD5, GHASH, Prevention of the illicit copying of keys
- Up to 114 pins for general I/O ports
C20352783 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

