RENESAS R5F566TEAGFM#30
| Manufacturer | |
| MPN | R5F566TEAGFM#30 |
| LCSC Part # | C20352672 |
| Packaging | LFQFP-64(10x10) |
| Customer # | |
| Key Attributes | RXv3 32 Bit 160MHz LFQFP-64(10x10) Microcontrollers RoHS |
| Datasheet | RENESAS R5F566TEAGFM#30 |
| Alternative Parts | 7 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-64(10x10) | |
| Number of I/O | 39 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | 32KB | |
| Program Storage Size | 512KB | |
| CPU Core | RXv3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 160MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-64(10x10) | |
| Number of I/O | 39 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 32KB | |
| Program Storage Size | 512KB | |
| CPU Core | RXv3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 160MHz | |
| Oscillator Type | Built-in |
Introduction
160-MHz, 32-bit RX MCU, on-chip FPU, 928 CoreMark, Supportive of 5V power supply up to 1-MB flash memory, up to 128-KB SRAM, 32-KB data flash memory, 16-KB SRAM with ECC, Simultaneous sampling with 3 units of 12-bit A/D converter (up to 7 channels), Single-end/pseudo differential input supportive amplifier (6 channels), Analog comparator (6 channels), 160-MHz PWM (4 channels for 3-phase complementary, 2 channels for 5-phase complementary, 10 channels for single-phase complementary), 4-channel high-resolution PWM with resolution of 195 ps at the minimum, Host/function or OTG controller with full-speed USB 2.0 transfer, CAN, Encryption functions (optional)
Features
- 32-bit RXv3 CPU core
- Max operating frequency: 160 MHz
- 6028 GCompliant at 160 MHz operation
- JTAG and FINE (single-wire) debug interface
- Low-power design and architecture
- Single 2.7 to 5.5 V supply
- Four low-power modes
- On-chip code flash
- 1 Mbytes/512 Kbytes/256 Kbytes versions
- Up to 120 MHz or zero wait states with ROM cache hit
- User code programmable on-board or off-board
- On-chip data flash
- 32 Kbytes, reprogrammable up to 100,000 times
- Program/erase as background operations (BGOs)
- On-chip SRAM, zero wait states
- 128K/64 Kbytes SRAM (zero wait states)
- 16 Kbytes RAM with ECC (with wait)
- Data transfer
- DMAc: 8 channels
- DTCa: 1 channel
- ELC
- Module operations triggered by event signals without using interrupts
- Linked operations between modules while CPU is in sleep mode
- Reset and power management
- Power-on reset (POR)
- Low-voltage detection with voltage setting (LVDA)
- Clock functions
- Main clock oscillator resonator frequency: 8 to 24 MHz (usable as PLL reference clock)
- High-speed on-chip oscillator: 16 MHz / 18 MHz / 20 MHz (usable as PLL reference clock)
- Low-speed on-chip oscillator: 240 kHz
- Independent watchdog timer
- 120-kHz IWDT dedicated on-chip oscillator clock operation
- IEC60730-compliant useful functions
- Oscillation stop detection, A/D converter self-diagnosis and disconnection detection, clock frequency accuracy measurement circuit, independent watchdog timer, DOC-assisted RAM test function, CRCA, etc.
- Register write protection to prevent overwriting of critical register values
- External bus
- Bus clock up to 40 MHz
- Four CS areas
- Selectable 8- or 16-bit bus space per area
- Various communication interfaces
- Host/function or OTG controller with full-speed USB 2.0 (USBb) transfer (1 channel)
- CAN (ISO11898-1 compliant) with 32 mailboxes (1 channel)
- SC1j and SC1h with multiple functions (up to 6 channels)
- Selectable from asynchronous mode, clock synchronous mode, smart card interface mode, simplified SPI, simplified I²C, and extended serial mode
- SC1i with 16-byte transmit/receive FIFO (1 channel)
- I²C bus interface (RIIGa) up to 400 kbps (fast mode), SMBus operation supported (1 channel)
- RSPId up to 30 Mbps (1 channel)
- Up to 31 extended function timers
- 32-bit GPTW (10 channels): 160 MHz operation, input capture, output compare, PWM waveform: 10 output channels in single-phase complementary PWM mode / 3 output channels in three-phase complementary PWM mode / 2 output channels in five-phase complementary PWM mode, phase count mode, comparator linkage (count operation, PWM inversion control)
- 16-bit MTU3d (9 channels): 160 MHz operation, input capture, output compare, PWM waveform: 2 output channels in three-phase complementary PWM mode, phase count mode
- 8-bit TMR (8 channels)
- 16-bit CMT (4 channels)
- High-resolution PWM waveform generation circuit (HRPWM): 4 channels
- Controls rise or fall time of 32-bit GPTW PWM output waveform with minimum 195 ps resolution (at 160 MHz operation)
- 12-bit A/D converter (S12ADH): 30 channels across three units
- Up to three 12-bit sample-and-hold circuits
- Unit 0 (3 sample-and-hold circuits, 8 channels), Unit 1 (3 sample-and-hold circuits, 8 channels), Unit 2 (14 channels)
- Programmable gain amplifier with pseudo-differential amplification (3 channels × 2)
- Analog comparator (CMPC): 6 channels
- 12-bit D/A converter: 2 channels
- Usable as reference voltage for analog comparator
- Temperature sensor for on-chip temperature measurement
- Cryptographic functions (Trusted Secure IP Lite)
- AES with 128- or 256-bit key length for ECB, CBC, GCM, etc.
- True random number generator
- Unauthorized access to cryptographic engine prohibited, preventing spoofing and tampering
- Secure key management
- Up to 110 general-purpose I/O port pins
- 5 V tolerant, open-drain, input pull-up, switchable drive capability
- Recommended operating temperature range (Topr)
- -40°C to +85°C
- -40°C to +105°C
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.2117 | $ 11.21 |
| 160+ | $ 4.4746 | $ 715.94 |
| 480+ | $ 4.3251 | $ 2076.05 |
| 960+ | $ 4.2511 | $ 4081.06 |
Standard Packaging160/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-64(10x10) | |
| Number of I/O | 39 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | 32KB | |
| Program Storage Size | 512KB | |
| CPU Core | RXv3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 160MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-64(10x10) | |
| Number of I/O | 39 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 32KB | |
| Program Storage Size | 512KB | |
| CPU Core | RXv3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 160MHz | |
| Oscillator Type | Built-in |
Introduction
160-MHz, 32-bit RX MCU, on-chip FPU, 928 CoreMark, Supportive of 5V power supply up to 1-MB flash memory, up to 128-KB SRAM, 32-KB data flash memory, 16-KB SRAM with ECC, Simultaneous sampling with 3 units of 12-bit A/D converter (up to 7 channels), Single-end/pseudo differential input supportive amplifier (6 channels), Analog comparator (6 channels), 160-MHz PWM (4 channels for 3-phase complementary, 2 channels for 5-phase complementary, 10 channels for single-phase complementary), 4-channel high-resolution PWM with resolution of 195 ps at the minimum, Host/function or OTG controller with full-speed USB 2.0 transfer, CAN, Encryption functions (optional)
Features
- 32-bit RXv3 CPU core
- Max operating frequency: 160 MHz
- 6028 GCompliant at 160 MHz operation
- JTAG and FINE (single-wire) debug interface
- Low-power design and architecture
- Single 2.7 to 5.5 V supply
- Four low-power modes
- On-chip code flash
- 1 Mbytes/512 Kbytes/256 Kbytes versions
- Up to 120 MHz or zero wait states with ROM cache hit
- User code programmable on-board or off-board
- On-chip data flash
- 32 Kbytes, reprogrammable up to 100,000 times
- Program/erase as background operations (BGOs)
- On-chip SRAM, zero wait states
- 128K/64 Kbytes SRAM (zero wait states)
- 16 Kbytes RAM with ECC (with wait)
- Data transfer
- DMAc: 8 channels
- DTCa: 1 channel
- ELC
- Module operations triggered by event signals without using interrupts
- Linked operations between modules while CPU is in sleep mode
- Reset and power management
- Power-on reset (POR)
- Low-voltage detection with voltage setting (LVDA)
- Clock functions
- Main clock oscillator resonator frequency: 8 to 24 MHz (usable as PLL reference clock)
- High-speed on-chip oscillator: 16 MHz / 18 MHz / 20 MHz (usable as PLL reference clock)
- Low-speed on-chip oscillator: 240 kHz
- Independent watchdog timer
- 120-kHz IWDT dedicated on-chip oscillator clock operation
- IEC60730-compliant useful functions
- Oscillation stop detection, A/D converter self-diagnosis and disconnection detection, clock frequency accuracy measurement circuit, independent watchdog timer, DOC-assisted RAM test function, CRCA, etc.
- Register write protection to prevent overwriting of critical register values
- External bus
- Bus clock up to 40 MHz
- Four CS areas
- Selectable 8- or 16-bit bus space per area
- Various communication interfaces
- Host/function or OTG controller with full-speed USB 2.0 (USBb) transfer (1 channel)
- CAN (ISO11898-1 compliant) with 32 mailboxes (1 channel)
- SC1j and SC1h with multiple functions (up to 6 channels)
- Selectable from asynchronous mode, clock synchronous mode, smart card interface mode, simplified SPI, simplified I²C, and extended serial mode
- SC1i with 16-byte transmit/receive FIFO (1 channel)
- I²C bus interface (RIIGa) up to 400 kbps (fast mode), SMBus operation supported (1 channel)
- RSPId up to 30 Mbps (1 channel)
- Up to 31 extended function timers
- 32-bit GPTW (10 channels): 160 MHz operation, input capture, output compare, PWM waveform: 10 output channels in single-phase complementary PWM mode / 3 output channels in three-phase complementary PWM mode / 2 output channels in five-phase complementary PWM mode, phase count mode, comparator linkage (count operation, PWM inversion control)
- 16-bit MTU3d (9 channels): 160 MHz operation, input capture, output compare, PWM waveform: 2 output channels in three-phase complementary PWM mode, phase count mode
- 8-bit TMR (8 channels)
- 16-bit CMT (4 channels)
- High-resolution PWM waveform generation circuit (HRPWM): 4 channels
- Controls rise or fall time of 32-bit GPTW PWM output waveform with minimum 195 ps resolution (at 160 MHz operation)
- 12-bit A/D converter (S12ADH): 30 channels across three units
- Up to three 12-bit sample-and-hold circuits
- Unit 0 (3 sample-and-hold circuits, 8 channels), Unit 1 (3 sample-and-hold circuits, 8 channels), Unit 2 (14 channels)
- Programmable gain amplifier with pseudo-differential amplification (3 channels × 2)
- Analog comparator (CMPC): 6 channels
- 12-bit D/A converter: 2 channels
- Usable as reference voltage for analog comparator
- Temperature sensor for on-chip temperature measurement
- Cryptographic functions (Trusted Secure IP Lite)
- AES with 128- or 256-bit key length for ECB, CBC, GCM, etc.
- True random number generator
- Unauthorized access to cryptographic engine prohibited, preventing spoofing and tampering
- Secure key management
- Up to 110 general-purpose I/O port pins
- 5 V tolerant, open-drain, input pull-up, switchable drive capability
- Recommended operating temperature range (Topr)
- -40°C to +85°C
- -40°C to +105°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R5F566TEAGFM#10 | RENESAS | LFQFP-64(10x10) | 0 | $ 12.0685 | ||
| R5F566TEEGFM#10 | RENESAS | LFQFP-64(10x10) | 0 | $ 13.1592 | ||
| R5F566TEEGFM#30 | RENESAS | LFQFP-64(10x10) | 0 | $ 12.2727 | ||
| R5F566TEADFM#10 | RENESAS | LFQFP-64(10x10) | 0 | $ 5.0703 | ||
| R5F566TEADFM#30 | RENESAS | LFQFP-64(10x10) | 0 | $ 5.0703 | ||
| R5F566TEEDFM#10 | RENESAS | LFQFP-64(10x10) | 0 | $ 5.5316 | ||
| R5F566TEEDFM#30 | RENESAS | LFQFP-64(10x10) | 0 | $ 5.5316 |

